Part Details for 1101LBMAA05MVN38F0 by Fenghua (HK) Electronics Ltd
Overview of 1101LBMAA05MVN38F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101LBMAA05MVN38F0
1101LBMAA05MVN38F0 CAD Models
1101LBMAA05MVN38F0 Part Data Attributes
|
1101LBMAA05MVN38F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101LBMAA05MVN38F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 112 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1101LBMAA05MVN38F0
This table gives cross-reference parts and alternative options found for 1101LBMAA05MVN38F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101LBMAA05MVN38F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2101LBMAA05MVN08FF | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 2101LBMAA05MVN08FF |
2101LBMAA05MVN18EF | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 2101LBMAA05MVN18EF |
UMR1A101MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF | Nichicon Corporation | 1101LBMAA05MVN38F0 vs UMR1A101MDD1TE |
8101LBMAA05MVN385F | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 8101LBMAA05MVN385F |
1101LBMAA05MVN48E0 | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 1101LBMAA05MVN48E0 |
2101LBMAA05MVN58FB | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 2101LBMAA05MVN58FB |
2101LBMAA05MVN28EB | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 2101LBMAA05MVN28EB |
1101LBMAA05MVN485C | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 1101LBMAA05MVN485C |
1101LBMAA05MVN18EM | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 1101LBMAA05MVN18EM |
2101LBMAA05MVN081B | CAP,AL2O3,100UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101LBMAA05MVN38F0 vs 2101LBMAA05MVN081B |