Part Details for MCT83102 by Dynex Semiconductor
Overview of MCT83102 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT83102
MCT83102 CAD Models
MCT83102 Part Data Attributes
|
MCT83102
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCT83102
Dynex Semiconductor
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | QIP, QUIP90B,1.1/1.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ADDITIONAL POWER SUPPLY -15V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM | |
Address Bus Width | 12 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
Communication Protocol | MIL STD 1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL (MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CQIP-T90 | |
JESD-609 Code | e0 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 90 | |
On Chip Data RAM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QIP | |
Package Equivalence Code | QUIP90B,1.1/1.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Supply Current-Max | 540 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for MCT83102
This table gives cross-reference parts and alternative options found for MCT83102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT83102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT83103-3 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83102 vs MCT83103-3 |
MCT83102 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, | Plessey Semiconductors Ltd | MCT83102 vs MCT83102 |
MCT83103 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83102 vs MCT83103 |
MCT83911-3 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90, | Plessey Semiconductors Ltd | MCT83102 vs MCT83911-3 |
MCT83103FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90, | Plessey Semiconductors Ltd | MCT83102 vs MCT83103FP |
MCT83103-3FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83102 vs MCT83103-3FP |
MCT83910FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83102 vs MCT83910FP |
MCT83910 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP90 | Dynex Semiconductor | MCT83102 vs MCT83910 |
MCT83912FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83102 vs MCT83912FP |
MCT83911FP | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP90 | Dynex Semiconductor | MCT83102 vs MCT83911FP |