MCT83102
vs
MCT83103FP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GEC PLESSEY SEMICONDUCTORS
GEC PLESSEY SEMICONDUCTORS
Package Description
QIP, QUIP90B,1.1/1.3
DFP, FL90,1.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
Additional Feature
ADDITIONAL POWER SUPPLY -15V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM
ADDITIONAL POWER SUPPLY -12V+/-5%; BUILT-IN SELF TEST; DUAL PORT RAM
Address Bus Width
12
12
Boundary Scan
NO
NO
Clock Frequency-Max
10 MHz
10 MHz
Communication Protocol
MIL STD 1553B
MIL-STD-1553B
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
0.125 MBps
External Data Bus Width
16
16
JESD-30 Code
R-CQIP-T90
R-CDFP-F90
JESD-609 Code
e0
e0
Low Power Mode
NO
NO
Number of DMA Channels
Number of I/O Lines
Number of Serial I/Os
2
2
Number of Terminals
90
90
On Chip Data RAM Width
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
DFP
Package Equivalence Code
QUIP90B,1.1/1.3
FL90,1.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
2048
2048
Supply Current-Max
540 mA
540 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches
4
1
Compare MCT83102 with alternatives
Compare MCT83103FP with alternatives