-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9399
|
Newark | Optocoupler, Phototransistor, 5300Vrms, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MCT6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3696 |
|
$0.3490 / $1.0400 | Buy Now |
DISTI #
26AC1852
|
Newark | 8Pb 2-Ch Tr Dip Rohs Compliant: Yes |Onsemi MCT6 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1183 |
|
$0.3560 / $0.3870 | Buy Now |
DISTI #
34X0700
|
Newark | Transistor Output Optocoupler, 2, 5 Kv, 20 %, 60 Ma, Dip, 8 Rohs Compliant: Yes |Onsemi MCT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4606 |
|
$0.3490 / $1.0400 | Buy Now |
DISTI #
MCT6-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
16234 In Stock |
|
$0.3315 / $1.0500 | Buy Now |
DISTI #
MCT6
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: MCT6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 1183 |
|
$0.3256 / $0.3886 | Buy Now |
DISTI #
512-MCT6
|
Mouser Electronics | Transistor Output Optocouplers DIP-8 DUAL PH TRANS RoHS: Compliant | 12291 |
|
$0.3360 / $1.0100 | Buy Now |
|
Future Electronics | DIP8 Through Hole Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7166Tube |
|
$0.3400 / $0.4150 | Buy Now |
DISTI #
MCT6-ONS
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 832 |
|
$0.5090 / $1.1920 | Buy Now |
|
Ameya Holding Limited | DIP8 Through Hole Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler | 3000 |
|
RFQ | |
DISTI #
SMC-MCT6
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9042 Container: Bulk | 12 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT6
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT6
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.4 W | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MCT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | MCT6 vs MCT6 |
MCT6 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | MCT6 vs MCT6 |
MCT6 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Infineon Technologies AG | MCT6 vs MCT6 |
MCT6 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8 | Quality Technologies Corp | MCT6 vs MCT6 |