Part Details for MCT274SM by Isocom Components
Overview of MCT274SM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT274SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MCT274SM-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2284 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8385 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1559 | Buy Now |
DISTI #
77681317
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Date Code: 2302 | Americas - 98800 |
|
$0.1656 | Buy Now |
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Ozdisan Elektronik | DC-IN 1-CH TRANSISTOR DC-OUT PDIP6 SMD | 0 |
|
$0.2933 / $0.3373 | RFQ |
Part Details for MCT274SM
MCT274SM CAD Models
MCT274SM Part Data Attributes
|
MCT274SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT274SM
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 225% | |
Current Transfer Ratio-Nom | 225% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Response Time-Max | 0.000025 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for MCT274SM
This table gives cross-reference parts and alternative options found for MCT274SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT274SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH615AY-X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | MCT274SM vs SFH615AY-X016 |
LTV-358T | Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, MINI-FLAT, 4 PIN | Lite-On Semiconductor Corporation | MCT274SM vs LTV-358T |
SFH600-3X | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | MCT274SM vs SFH600-3X |
PC702V4NSZX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | MCT274SM vs PC702V4NSZX |
SFH615AGR-X016 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | MCT274SM vs SFH615AGR-X016 |
PC111L2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Sharp Corp | MCT274SM vs PC111L2 |
CNY17III | Transistor Output Optocoupler, 1-Element, 2830V Isolation | Harris Semiconductor | MCT274SM vs CNY17III |
PC905 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 | Sharp Corp | MCT274SM vs PC905 |
SFH615A-2X017 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, GREEN, SMD, 4 PIN | Vishay Semiconductors | MCT274SM vs SFH615A-2X017 |
SFH6156-2X001 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Vishay Semiconductors | MCT274SM vs SFH6156-2X001 |