MCT06030C1471DP500
Description: RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of MCT06030C1471DP500 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCT06030C1471DP500 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MCT06030C1471DP500-ND
DigiKey RES 1.47K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0264
$0.0264 Buy Now

CAD Models for MCT06030C1471DP500 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT06030C1471DP500 by Vishay Beyschlag

MCT06030C1471DP500
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
1470 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. MCT06030C1471DP500
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCT06030C1471DP500

This table gives cross-reference parts and alternative options found for MCT06030C1471DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1471DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF161471B Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, Dubilier MCT06030C1471DP500 vs RTF161471B
9T06031A1471DBPF4 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C1471DP500 vs 9T06031A1471DBPF4
RB06DTS1471 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030C1471DP500 vs RB06DTS1471
RT0603DRE071K47 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C1471DP500 vs RT0603DRE071K47
RB06DBS1471 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030C1471DP500 vs RB06DBS1471
CMF06031K47+-0.5%TCR50 Fixed Resistor, Thin Film, 0.065W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh MCT06030C1471DP500 vs CMF06031K47+-0.5%TCR50
9T06031A1471DBPF3 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C1471DP500 vs 9T06031A1471DBPF3
MCT0603MC1471DPW00 RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT Vishay Beyschlag MCT06030C1471DP500 vs MCT0603MC1471DPW00
239040461472 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCT06030C1471DP500 vs 239040461472
RT0603DRE131K47 Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C1471DP500 vs RT0603DRE131K47

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030C1471DP500 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030C1471DP500 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCT06030C1471DP500 would you like to use for your alert(s)?
  • Please alert me when MCT06030C1471DP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT06030C1471DP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030C1471DP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT06030C1471DP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030C1471DP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030C1471DP500 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: