Part Details for 239040461472 by YAGEO Corporation
Overview of 239040461472 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239040461472
239040461472 CAD Models
239040461472 Part Data Attributes
|
239040461472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239040461472
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | TF221 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1470 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 23904046 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for 239040461472
This table gives cross-reference parts and alternative options found for 239040461472. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239040461472, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF161471B | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | 239040461472 vs RTF161471B |
9T06031A1471DBPF4 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040461472 vs 9T06031A1471DBPF4 |
RB06DTS1471 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040461472 vs RB06DTS1471 |
RT0603DRE071K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040461472 vs RT0603DRE071K47 |
RB06DBS1471 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | 239040461472 vs RB06DBS1471 |
CMF06031K47+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | 239040461472 vs CMF06031K47+-0.5%TCR50 |
9T06031A1471DBPF3 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | 239040461472 vs 9T06031A1471DBPF3 |
MCT0603MC1471DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 1470 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | 239040461472 vs MCT0603MC1471DPW00 |
RT0603DRE131K47 | Fixed Resistor, Thin Film, 0.1W, 1470ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 239040461472 vs RT0603DRE131K47 |