Part Details for MCRE000149 by SPC Multicomp
Overview of MCRE000149 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R8813
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 2.4 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000149 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0220 / $0.0570 | Buy Now |
DISTI #
94W5155
|
Newark | Res, Thick Film, 2K4, 1%, 0.05W, 0201, Resistance:2.4Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000149 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
Part Details for MCRE000149
MCRE000149 CAD Models
MCRE000149 Part Data Attributes
|
MCRE000149
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000149
SPC Multicomp
RES,SMT,THICK FILM,2.4K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000149
This table gives cross-reference parts and alternative options found for MCRE000149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-102K4L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000149 vs RC0201FR-102K4L |
RC01W242FTG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000149 vs RC01W242FTG |
RC01W242FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCRE000149 vs RC01W242FB |
RTT012401FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000149 vs RTT012401FTH |
RC01W242FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000149 vs RC01W242FT |
CPW05-2401-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000149 vs CPW05-2401-FN |
CR-01FL6---2K4- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | MCRE000149 vs CR-01FL6---2K4- |
RC01W242FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MCRE000149 vs RC01W242FTL |
RC0201FR-102K4 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000149 vs RC0201FR-102K4 |
232280682402L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2400ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000149 vs 232280682402L |