MCRE000149 vs CR-01FL6 feature comparison

MCRE000149 SPC Multicomp

Buy Now Datasheet

CR-01FL6

Part not found

Search for CR-01FL6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Multicomp Pro
Construction Chip
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.23 mm
Package Length 0.6 mm
Package Style SMT
Package Width 0.3 mm
Rated Power Dissipation (P) 0.05 W
Resistance 2400 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%
Working Voltage 25 V
Base Number Matches 1

Compare MCRE000149 with alternatives