Microcontrollers and Processors
MCR908JL3ECDWE
Description: PB-FREE FINISHED GOODS SOIC 28W

Overview of MCR908JL3ECDWE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MCR908JL3ECDWE by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MCR908JL3ECDWE-ND
DigiKey IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 17020
In Stock
  • 68 $4.4200
$4.4200 Buy Now
Rochester Electronics Microcontroller, 8-Bit, FLASH, HC08/S08 CPU, 8MHz, CMOS, PDSO28 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 17020
  • 1 $4.4600
  • 25 $4.3800
  • 100 $4.2000
  • 500 $4.0200
  • 1,000 $3.7900
$3.7900 / $4.4600 Buy Now

CAD Models for MCR908JL3ECDWE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR908JL3ECDWE by Freescale Semiconductor

MCR908JL3ECDWE
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
compliant
Samacsys Manufacturer
NXP
Bit Size
8
CPU Family
68HC08
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Speed
8 MHz
Supply Current-Max
5 mA
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. MCR908JL3ECDWE
    Freescale Semiconductor
    PB-FREE FINISHED GOODS SOIC 28W
    VS

Related Parts for MCR908JL3ECDWE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR908JL3ECDWE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR908JL3ECDWE by Freescale Semiconductor

  • Please alert me when MCR908JL3ECDWE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCR908JL3ECDWE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR908JL3ECDWE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCR908JL3ECDWE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR908JL3ECDWE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR908JL3ECDWE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: