Part Details for MCR10EZPF4021 by ROHM Semiconductor
Overview of MCR10EZPF4021 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZPF4021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Chip Resistor - Surface Mount ROHS | 5000 |
|
$0.0048 / $0.0115 | Buy Now |
Part Details for MCR10EZPF4021
MCR10EZPF4021 CAD Models
MCR10EZPF4021 Part Data Attributes
|
MCR10EZPF4021
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPF4021
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZPF4021
This table gives cross-reference parts and alternative options found for MCR10EZPF4021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZPF4021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF4021C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805WAF4021C4 |
0805S8F4021TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805S8F4021TB |
0805S8F4021C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805S8F4021C4 |
RGC1/10T14.02K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCR10EZPF4021 vs RGC1/10T14.02K1% |
WCR0805-4K02FI | RESISTOR, 0.125W, 1%, 100ppm, 4020ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZPF4021 vs WCR0805-4K02FI |
0805S8F4021T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805S8F4021T1E |
HQ05WAF4021TEE | Fixed Resistor, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs HQ05WAF4021TEE |
0805WAF4021BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805WAF4021BBE |
0805WAF4021T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805WAF4021T1E |
0805S8F4021B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZPF4021 vs 0805S8F4021B5 |