Part Details for WCR0805-4K02FI by TT Electronics Welwyn Components
Overview of WCR0805-4K02FI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WCR0805-4K02FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0082 / $0.0123 | Buy Now |
Part Details for WCR0805-4K02FI
WCR0805-4K02FI CAD Models
WCR0805-4K02FI Part Data Attributes
|
WCR0805-4K02FI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WCR0805-4K02FI
TT Electronics Welwyn Components
RESISTOR, 0.125W, 1%, 100ppm, 4020ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WCR0805-4K02FI
This table gives cross-reference parts and alternative options found for WCR0805-4K02FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805-4K02FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805WAF4021C4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805WAF4021C4 |
0805S8F4021TB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805S8F4021TB |
0805S8F4021C4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805S8F4021C4 |
RGC1/10T14.02K1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | WCR0805-4K02FI vs RGC1/10T14.02K1% |
0805S8F4021T1E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805S8F4021T1E |
HQ05WAF4021TEE | Fixed Resistor, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs HQ05WAF4021TEE |
0805WAF4021BBE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805WAF4021BBE |
0805WAF4021T1E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805WAF4021T1E |
0805S8F4021B5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805S8F4021B5 |
0805S8F4021CBE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4020ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | WCR0805-4K02FI vs 0805S8F4021CBE |