Part Details for MCR10EZHMFX1620 by ROHM Semiconductor
Overview of MCR10EZHMFX1620 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR10EZHMFX1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4840 |
|
RFQ |
Part Details for MCR10EZHMFX1620
MCR10EZHMFX1620 CAD Models
MCR10EZHMFX1620 Part Data Attributes
|
MCR10EZHMFX1620
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHMFX1620
ROHM Semiconductor
RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHMFX1620
This table gives cross-reference parts and alternative options found for MCR10EZHMFX1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHMFX1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805S8F1620T50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MCR10EZHMFX1620 vs 0805S8F1620T50 |
PWC0805-162F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHMFX1620 vs PWC0805-162F |
9C08052A162RFKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCR10EZHMFX1620 vs 9C08052A162RFKPFT |
RMSW20K1620FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MCR10EZHMFX1620 vs RMSW20K1620FTP |
PWC0805-162F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Resistors | MCR10EZHMFX1620 vs PWC0805-162F |
CR21-1620-FE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | ASJ Holdings Limited | MCR10EZHMFX1620 vs CR21-1620-FE |
WCR0805Z162RF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | MCR10EZHMFX1620 vs WCR0805Z162RF |
WCR0805Z162RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | MCR10EZHMFX1620 vs WCR0805Z162RF |
MCR10EZHFX1620 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MCR10EZHMFX1620 vs MCR10EZHFX1620 |
RMCG1/101621%R | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCR10EZHMFX1620 vs RMCG1/101621%R |