WCR0805Z162RF
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP

Overview of WCR0805Z162RF by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR0805Z162RF by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR0805Z162RF by TT Electronics Welwyn Components

WCR0805Z162RF
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Manufacturer Series
WCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
162 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WCR0805Z162RF
    TT Electronics Welwyn Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for WCR0805Z162RF

This table gives cross-reference parts and alternative options found for WCR0805Z162RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR0805Z162RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0805S8F1620T50 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Royal Electronic Factory (Thailand) Co Ltd WCR0805Z162RF vs 0805S8F1620T50
PWC0805-162F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Welwyn Components WCR0805Z162RF vs PWC0805-162F
MCR10EZHMFX1620 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor WCR0805Z162RF vs MCR10EZHMFX1620
9C08052A162RFKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation WCR0805Z162RF vs 9C08052A162RFKPFT
RMSW20K1620FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WCR0805Z162RF vs RMSW20K1620FTP
PWC0805-162F RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors WCR0805Z162RF vs PWC0805-162F
CR21-1620-FE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE ASJ Holdings Limited WCR0805Z162RF vs CR21-1620-FE
WCR0805Z162RF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 162ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors WCR0805Z162RF vs WCR0805Z162RF
MCR10EZHFX1620 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor WCR0805Z162RF vs MCR10EZHFX1620
RMCG1/101621%R RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 162ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WCR0805Z162RF vs RMCG1/101621%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR0805Z162RF by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR0805Z162RF by TT Electronics Welwyn Components

  • Please alert me when WCR0805Z162RF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WCR0805Z162RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR0805Z162RF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WCR0805Z162RF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR0805Z162RF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR0805Z162RF by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: