Datasheets
MCR08BT1T/R by: NXP Semiconductors

Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SC-73, 4 PIN

Part Details for MCR08BT1T/R by NXP Semiconductors

Overview of MCR08BT1T/R by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Part Details for MCR08BT1T/R

MCR08BT1T/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCR08BT1T/R Part Data Attributes

MCR08BT1T/R NXP Semiconductors
Buy Now Datasheet
Compare Parts:
MCR08BT1T/R NXP Semiconductors Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SC-73, 4 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-73
Package Description PLASTIC, SC-73, 4 PIN
Pin Count 4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE
DC Gate Trigger Current-Max 0.2 mA
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Trigger Device Type SCR

Alternate Parts for MCR08BT1T/R

This table gives cross-reference parts and alternative options found for MCR08BT1T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR08BT1T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCR08BT1,115 Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, PLASTIC, SC-73, 4 PIN WeEn Semiconductor Co Ltd MCR08BT1T/R vs MCR08BT1,115
MCR08BT1G Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-261AA, TO-261, 4 PIN Littelfuse Inc MCR08BT1T/R vs MCR08BT1G
934056931115 Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, PLASTIC, SMD, 4 PIN NXP Semiconductors MCR08BT1T/R vs 934056931115
Part Number Description Manufacturer Compare
EC103D Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor MCR08BT1T/R vs EC103D
BT169G,126 BT169G NXP Semiconductors MCR08BT1T/R vs BT169G,126
EC103B1 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor MCR08BT1T/R vs EC103B1
BT149G Silicon Controlled Rectifier, 0.8 A, 600 V, SCR, PLASTIC, SC-43, SOT-54 (TO-92) VARIANT, 3 PIN NXP Semiconductors MCR08BT1T/R vs BT149G
2N886 Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN Semicoa Semiconductors MCR08BT1T/R vs 2N886
TCR22-4 Silicon Controlled Rectifier, 1A I(T)RMS, 1500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-92, TO-92. 3 PIN Littelfuse Inc MCR08BT1T/R vs TCR22-4
CR05AS-4 Silicon Controlled Rectifier, 0.79A I(T)RMS, 500mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, SOT-89, 3 PIN Mitsubishi Electric MCR08BT1T/R vs CR05AS-4
EC103BRP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Teccor MCR08BT1T/R vs EC103BRP
CR02AM-8 0.47A, 400V, SCR, TO-92, SC-43A, 3 PIN Renesas Electronics Corporation MCR08BT1T/R vs CR02AM-8
BT149BAMO Silicon Controlled Rectifier, 0.8 A, 200 V, SCR, TO-92, PLASTIC, SPT, SC-43, TO-92 VARIANT, 3 PIN NXP Semiconductors MCR08BT1T/R vs BT149BAMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR08BT1T/R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR08BT1T/R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MCR08BT1T/R would you like to use for your alert(s)?
  • Please alert me when MCR08BT1T/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR08BT1T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR08BT1T/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR08BT1T/R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR08BT1T/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR08BT1T/R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: