Part Details for MCP98243T-BE/MCAB by Microchip Technology Inc
Overview of MCP98243T-BE/MCAB by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3XXXCOMMCABLE1 | Renesas Electronics Corporation | ZSSC3xxx Communication Board |
Price & Stock for MCP98243T-BE/MCAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP98243T-BE/MCAB-ND
|
DigiKey | IC TEMP SENSOR 2WIRE 3V 8-DFN Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MCP98243T-BE/MCAB
MCP98243T-BE/MCAB CAD Models
MCP98243T-BE/MCAB Part Data Attributes
|
MCP98243T-BE/MCAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98243T-BE/MCAB
Microchip Technology Inc
IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MCP98243T-BE/MCAB
This table gives cross-reference parts and alternative options found for MCP98243T-BE/MCAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP98243T-BE/MCAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP98243-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP98243T-BE/MCAB vs MCP98243-BE/MC |
MCP98243T-BE/MC | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.90 HEIGHT, PLASTIC, DFN-8 | Microchip Technology Inc | MCP98243T-BE/MCAB vs MCP98243T-BE/MC |