Part Details for MCP98243-BE/MNY by Microchip Technology Inc
Overview of MCP98243-BE/MNY by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP98243-BE/MNY
MCP98243-BE/MNY CAD Models
MCP98243-BE/MNY Part Data Attributes
|
MCP98243-BE/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP98243-BE/MNY
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
Alternate Parts for MCP98243-BE/MNY
This table gives cross-reference parts and alternative options found for MCP98243-BE/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP98243-BE/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP98243T-BE/MNYVAO | Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Rectangular, Surface Mount | Microchip Technology Inc | MCP98243-BE/MNY vs MCP98243T-BE/MNYVAO |
MCP98243T-BE/MNYAB | IC,TEMPERATURE SENSOR,LLCC,8PIN,PLASTIC | Microchip Technology Inc | MCP98243-BE/MNY vs MCP98243T-BE/MNYAB |
MCP98243T-BE/MNY | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, 0.75 HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP98243-BE/MNY vs MCP98243T-BE/MNY |