-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2892
|
Newark | Temperature Sensor, Ic Output Type:Open Drain, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5Vrohs Compliant: Yes |Microchip MCP9501PT-065E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
MCP9501PT-065E/OTCT-ND
|
DigiKey | THERMOSTAT 65DEGC ACT LO SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3515 In Stock |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
MCP9501PT-065E/OT
|
Avnet Americas | Temp Sensor Analog 5-Pin SOT-23 T/R - Bulk (Alt: MCP9501PT-065E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
579-MCP9501PT065E/OT
|
Mouser Electronics | Thermostats Factory Prog Temp SW Act Lo Opn drain ou RoHS: Compliant | 1313 |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
V72:2272_06453885
|
Arrow Electronics | Temp Sensor Analog Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1738 Container: Cut Strips | Americas - 964 |
|
$0.3851 / $0.6302 | Buy Now |
DISTI #
MCP9501PT-065E/OT
|
Microchip Technology Inc | Factory programmed temperature switch, active low, open drain output, Projected EOL: 2034-12-20 RoHS: Compliant pbFree: Yes | 21000 |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
70388729
|
RS | Temperature switch, adjustable hysteresis | Microchip Technology Inc. MCP9501PT-065E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | MCP9501 Series 65 °C Temperature Switch w/ Selectable Hysteresis - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 21000 Factory Stock |
|
$0.4863 / $0.5692 | Buy Now |
DISTI #
MCP9501PT-065E/OT
|
Avnet Americas | Temp Sensor Analog 5-Pin SOT-23 T/R - Bulk (Alt: MCP9501PT-065E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP9501PT-065E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9501PT-065E/OT
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.55 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 5000 µA | |
Output Voltage-Max | 3.28 V | |
Output Voltage-Min | 0.82 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MCP9501PT-065E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9501PT-065E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9503NT-035E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9503NT-035E/OT |
MCP9504NT-035E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9504NT-035E/OT |
MCP9501PT-085E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9501PT-085E/OT |
MCP9503NT-045E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9503NT-045E/OT |
MCP9502PT-055E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9502PT-055E/OT |
MCP9502PT-105E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9502PT-105E/OT |
MCP9504NT-075E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9504NT-075E/OT |
MCP9501PT-125E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9501PT-125E/OT |
MCP9501PT-015E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9501PT-015E/OT |
MCP9504NT-105E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9501PT-065E/OT vs MCP9504NT-105E/OT |