Part Details for MCP9502PT-105E/OT by Microchip Technology Inc
Overview of MCP9502PT-105E/OT by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP9502PT-105E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R2899
|
Newark | Temperature Sensor, Ic Output Type:Push Pull, Sensing Accuracy Range:± 2°C, Sensing Temperature Min:-40°C, Sensing Temperature Max:+125°C, Sensor Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip MCP9502PT-105E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
MCP9502PT-105E/OTCT-ND
|
DigiKey | THERMOSTAT 105DEG ACT HI SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
MCP9502PT-105E/OT
|
Avnet Americas | Temp Sensor Analog 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP9502PT-105E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
579-MCP9502PT105E/OT
|
Mouser Electronics | Thermostats Factory Prog Temp SW Act Hi puch-pull ou RoHS: Compliant | 3711 |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
MCP9502PT-105E/OT
|
Microchip Technology Inc | Factory programmed temperature switch, active high, push, Projected EOL: 2034-12-20 RoHS: Compliant pbFree: Yes |
3000 Alternates Available |
|
$0.5600 / $0.7400 | Buy Now |
DISTI #
70048188
|
RS | IC, PUSH-PULL TEMP. SWITCH, RISING, TYPE, 105C, -40 TO 125C, SOT23-5 | Microchip Technology Inc. MCP9502PT-105E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | MCP9502 Series 105°C Temperature Switch w/ Selectable Hysteresis - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.6300 / $0.6500 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Analog Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
3000 In Stock 3000 Factory Stock |
|
$0.5910 / $0.6270 | Buy Now |
DISTI #
68394486
|
Verical | Temp Sensor Analog Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2319 | Americas - 3000 |
|
$0.8102 / $0.8708 | Buy Now |
|
Ameya Holding Limited | MCP9502 Series 105°C Temperature Switch w/ Selectable Hysteresis - SOT-23-5 | 6000 |
|
RFQ |
Part Details for MCP9502PT-105E/OT
MCP9502PT-105E/OT CAD Models
MCP9502PT-105E/OT Part Data Attributes
|
MCP9502PT-105E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9502PT-105E/OT
Microchip Technology Inc
DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 6 Cel | |
Body Breadth | 1.55 mm | |
Body Height | 1.175 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Nom | 5000 µA | |
Output Voltage-Max | 3.28 V | |
Output Voltage-Min | 0.82 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for MCP9502PT-105E/OT
This table gives cross-reference parts and alternative options found for MCP9502PT-105E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9502PT-105E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP9504NT-105E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9504NT-105E/OT |
MCP9501PT-045E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9501PT-045E/OT |
MCP9504NT-095E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9504NT-095E/OT |
MCP9501PT-075E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9501PT-075E/OT |
MCP9502PT-125E/OT | IC,TEMPERATURE SENSOR,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9502PT-125E/OT |
MCP9501PT-115E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9501PT-115E/OT |
MCP9504NT-065E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9504NT-065E/OT |
MCP9501PT-015E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9501PT-015E/OT |
MCP9503PT-125E/OT | Single Trip Point Switch/Digital Sensor | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9503PT-125E/OT |
MCP9504NT-045E/OT | DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 6Cel, RECTANGULAR, SURFACE MOUNT, LEAD FREE, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP9502PT-105E/OT vs MCP9504NT-045E/OT |