Part Details for MCP6V82-E/MS by Microchip Technology Inc
Overview of MCP6V82-E/MS by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Price & Stock for MCP6V82-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1409
|
Newark | Op-Amp, 5Mhz, 4V/Us, 9Uv, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:2.2V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:9µv Rohs Compliant: Yes |Microchip MCP6V82-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
MCP6V82-E/MS-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
78 In Stock |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
MCP6V82-E/MS
|
Avnet Americas | OP Amp Dual Zero Drift R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6V82-E/MS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 25 Partner Stock |
|
RFQ | |
DISTI #
72Y1409
|
Avnet Americas | OP Amp Dual Zero Drift R-R I/O 5.5V 8-Pin MSOP Tube - Bulk (Alt: 72Y1409) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$2.0200 | Buy Now |
DISTI #
MCP6V82-E/MS
|
Avnet Americas | OP Amp Dual Zero Drift R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6V82-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
579-MCP6V82-E/MS
|
Mouser Electronics | Precision Amplifiers Dual Zero Drift Op Amp E Temp RoHS: Compliant | 285 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
MCP6V82-E/MS
|
Microchip Technology Inc | 5 MHz Dual Zero Drift Op Amp, Projected EOL: 2044-02-26 RoHS: Compliant pbFree: Yes |
11060 Alternates Available |
|
$1.9100 / $2.5600 | Buy Now |
|
Future Electronics | DUAL, ZERO-DRIFT OP AMP, E TEMP RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 25Bulk |
|
$2.1600 / $2.4800 | Buy Now |
|
Onlinecomponents.com | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant |
600 In Stock 11000 Factory Stock |
|
$1.6100 / $1.8500 | Buy Now |
DISTI #
67004120
|
Verical | Op Amp Dual Chopper Amplifier R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2148 | Americas - 600 |
|
$2.1580 / $2.4050 | Buy Now |
Part Details for MCP6V82-E/MS
MCP6V82-E/MS CAD Models
MCP6V82-E/MS Part Data Attributes
|
MCP6V82-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6V82-E/MS
Microchip Technology Inc
OP-AMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-03-04 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Min | 118 dB | |
Common-mode Reject Ratio-Nom | 136 dB | |
Frequency Compensation | yES | |
Input Offset Voltage-Max | 9 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1.54 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 1995262 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6V82-E/MS
This table gives cross-reference parts and alternative options found for MCP6V82-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V82-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V82T-E/MS | OP-AMP | Microchip Technology Inc | MCP6V82-E/MS vs MCP6V82T-E/MS |