There are no models available for this part yet.
Overview of MCP6V82T-E/MNY by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Price & Stock for MCP6V82T-E/MNY by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y1410
|
Newark | Dual, Zero-Drift Op Amp, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP6V82T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0000 | Buy Now | |
DISTI #
MCP6V82T-E/MNYCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7739 In Stock |
|
$1.9400 / $2.5600 | Buy Now | |
DISTI #
MCP6V82T-E/MNY
|
Avnet Americas | OP Amp Dual 4V/us 2.2V to 5.5V 8-Pin TDFN T/R - Tape and Reel (Alt: MCP6V82T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.9400 / $2.5600 | Buy Now | |
DISTI #
579-MCP6V82T-E/MNY
|
Mouser Electronics | Precision Amplifiers CAN FD Transceiver with Silent Mode RoHS: Compliant | 9183 |
|
$1.9400 / $2.5600 | Buy Now | |
DISTI #
MCP6V82T-E/MNY
|
Microchip Technology Inc | 5 MHz Dual Zero Drift Op Amp, Projected EOL: 2044-02-26 RoHS: Compliant pbFree: Yes | 24451 |
|
$1.9100 / $2.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 23100 Factory Stock |
|
$1.6400 / $1.8300 | Buy Now | ||
Ameya Holding Limited | 3210 |
|
RFQ | ||||
NAC | Dual, Zero-Drift Op Amp, E Temp - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 19800 |
|
$2.1300 / $2.6200 | Buy Now | ||
DISTI #
MCP6V82T-E/MNY
|
Avnet Silica | (Alt: MCP6V82T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for MCP6V82T-E/MNY by Microchip Technology Inc
Part Data Attributes for MCP6V82T-E/MNY by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Date Of Intro
|
2016-03-04
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.00005 µA
|
Bias Current-Max (IIB) @25C
|
0.00005 µA
|
Common-mode Reject Ratio-Min
|
118 dB
|
Common-mode Reject Ratio-Nom
|
136 dB
|
Frequency Compensation
|
yES
|
Input Offset Voltage-Max
|
9 µV
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC8,.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
4 V/us
|
Supply Current-Max
|
1.54 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
2.2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Unity Gain BW-Nom
|
5000
|
Voltage Gain-Min
|
1995262
|
Wideband
|
NO
|
Width
|
2 mm
|
Alternate Parts for MCP6V82T-E/MNY
This table gives cross-reference parts and alternative options found for MCP6V82T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6V82T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6V82T-E/MS | OP-AMP | Microchip Technology Inc | MCP6V82T-E/MNY vs MCP6V82T-E/MS |
MCP6V82-E/MS | OP-AMP | Microchip Technology Inc | MCP6V82T-E/MNY vs MCP6V82-E/MS |