-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K6746
|
Newark | Amp Programmable Gain 1 Ch, 6S91, No. Of Channels:1Channels, No. Of Amplifiers:1 Amplifier, Bandwidth:18Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Rohs Compliant: Yes |Microchip MCP6S91-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3544 |
|
$0.9260 / $1.2200 | Buy Now |
DISTI #
56J7410
|
Newark | Ic,voltage Controlled Gain Amplifier,single,cmos,tssop,8Pin,plastic Rohs Compliant: Yes |Microchip MCP6S91-E/MS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now |
DISTI #
MCP6S91-E/MS-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3301 In Stock |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP6S91-E/MS
|
Avnet Americas | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6S91-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
579-MCP6S91-E/MS
|
Mouser Electronics | Special Purpose Amplifiers 1-Ch. 10 MHz SPI PGA RoHS: Compliant | 12454 |
|
$0.8900 / $1.1700 | Buy Now |
DISTI #
MCP6S91-E/MS
|
Microchip Technology Inc | 1-Chan. 10 MHz SPI PGA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
16600 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
DISTI #
70389228
|
RS | PGA Single-Ended RRIO Low Gain MSOP8 | Microchip Technology Inc. MCP6S91-E/MS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3900 / $1.6300 | RFQ |
|
Future Electronics | MCP6S91 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0300 / $1.1700 | Buy Now |
|
Onlinecomponents.com | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant |
600 In Stock 17000 Factory Stock |
|
$0.8220 / $0.8860 | Buy Now |
DISTI #
70318472
|
Verical | SP Amp Variable Gain Amp Single R-R I/O 5.5V 8-Pin MSOP Tube Min Qty: 100 Package Multiple: 100 Date Code: 2331 | Americas - 600 |
|
$1.1511 / $1.2306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6S91-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6S91-E/MS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.18 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6S91-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6S91-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6S22-I/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S22-I/P |
MCP6S91T-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S91T-E/SN |
MCP6S22-I/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S22-I/SN |
MCP6S91-E/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 MM INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S91-E/SN |
MCP6S21T-I/SN | SPECIALTY ANALOG CIRCUIT, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S21T-I/SN |
MCP6S21T-I/MS | SPECIALTY ANALOG CIRCUIT, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S21T-I/MS |
MCP6S91-E/P | SPECIALTY ANALOG CIRCUIT, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP6S91-E/MS vs MCP6S91-E/P |