Datasheets
MCP6N11-010E/SN by: Microchip Technology Inc

INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8

Part Details for MCP6N11-010E/SN by Microchip Technology Inc

Overview of MCP6N11-010E/SN by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP6N11-010E/SN

Part # Distributor Description Stock Price Buy
DISTI # 71T9806
Newark Instrumentation Amp, 5Mhz, Soic-8, No. Of Channels:1Channels, Input Offset Voltage:500Μv, Gain Bandwidth Product:5Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Cmrr:114Db, Product Range:- Rohs Compliant: Yes |Microchip MCP6N11-010E/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1119
  • 1 $1.8300
  • 10 $1.6800
  • 25 $1.5300
  • 50 $1.4600
  • 100 $1.3700
$1.3700 / $1.8300 Buy Now
DISTI # MCP6N11-010E/SN-ND
DigiKey IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 1615
In Stock
  • 1 $1.7600
  • 25 $1.4700
  • 100 $1.3200
$1.3200 / $1.7600 Buy Now
DISTI # MCP6N11-010E/SN
Avnet Americas SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP6N11-010E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $1.7600
  • 25 $1.4700
  • 100 $1.3200
$1.3200 / $1.7600 Buy Now
DISTI # 71T9806
Avnet Americas SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube - Bulk (Alt: 71T9806) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk 0
  • 1 $1.8300
  • 10 $1.6800
  • 25 $1.5300
  • 50 $1.4600
  • 100 $1.3700
$1.3700 / $1.8300 Buy Now
DISTI # 579-MCP6N11-010E/SN
Mouser Electronics Instrumentation Amplifiers Sin, 500kHz, 800uA Gmin 10 v/v, I/O RoHS: Compliant 3225
  • 1 $1.7600
  • 25 $1.4700
  • 100 $1.3200
$1.3200 / $1.7600 Buy Now
DISTI # MCP6N11-010E/SN
Microchip Technology Inc Single, Instrumentation Amp, mCal, E temp, Projected EOL: 2039-10-05 RoHS: Compliant pbFree: Yes 350

Alternates Available
  • 1 $1.7600
  • 25 $1.4700
  • 100 $1.3200
  • 5,000 $1.3000
$1.3000 / $1.7600 Buy Now
DISTI # 70388785
RS Instrumentation amp,500kHz, RRIO, SOIC8 | Microchip Technology Inc. MCP6N11-010E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 300 $2.4500
  • 3,000 $2.3300
  • 15,000 $2.2000
  • 30,000 $2.0800
$2.0800 / $2.4500 RFQ
Future Electronics MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tube 0
Tube
  • 1 $1.8100
  • 30 $1.7600
  • 100 $1.7100
  • 250 $1.6700
  • 750 $1.5900
$1.5900 / $1.8100 Buy Now
Onlinecomponents.com INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube RoHS: Compliant 800 In Stock
300 Factory Stock
  • 100 $1.3900
  • 300 $1.3100
  • 500 $1.2900
  • 1,000 $1.2400
  • 2,500 $1.2000
  • 5,000 $1.1800
  • 7,500 $1.1600
  • 10,000 $1.1400
$1.1400 / $1.3900 Buy Now
DISTI # 67180457
Verical INST Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2306 Americas - 800
  • 100 $1.8411
  • 300 $1.7035
  • 500 $1.6475
$1.6475 / $1.8411 Buy Now
DISTI # MCP6N11-010E/SN
TME IC: operational amplifier, 5MHz, 1.8÷5.5V, Ch: 1, SO8, 10V/V Min Qty: 1 0
  • 1 $1.7200
  • 10 $1.6200
  • 25 $1.4700
  • 100 $1.3500
$1.3500 / $1.7200 RFQ
Ameya Holding Limited MCP6N11 Series Single Channel 500 KHz 5.5 V Instrumentation Amplifier - SOIC-8 350
RFQ
NAC Single, Instrumentation Amp, mCal, E temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 200
  • 1 $1.8200
  • 100 $1.6400
  • 500 $1.5100
  • 1,000 $1.4700
$1.4700 / $1.8200 Buy Now
DISTI # MCP6N11-010E/SN
Avnet Silica SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube (Alt: MCP6N11-010E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP6N11-010E/SN
EBV Elektronik SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N Tube (Alt: MCP6N11-010E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin SOIC N Tube RoHS: Compliant 800 In Stock
300 Factory Stock
  • 100 $1.3900
  • 300 $1.3100
  • 500 $1.2900
  • 1,000 $1.2400
  • 2,500 $1.2000
  • 5,000 $1.1800
  • 7,500 $1.1600
  • 10,000 $1.1400
$1.1400 / $1.3900 Buy Now

Part Details for MCP6N11-010E/SN

MCP6N11-010E/SN CAD Models

MCP6N11-010E/SN Part Data Attributes

MCP6N11-010E/SN Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP6N11-010E/SN Microchip Technology Inc INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 32 Weeks, 4 Days
Samacsys Manufacturer Microchip
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA
Bandwidth (3dB)-Nom 35 MHz
Common-mode Reject Ratio-Min 62 dB
Input Offset Current-Max (IIO) 0.001 µA
Input Offset Voltage-Max 3000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Non-linearity-Max 0.05%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.75 mm
Slew Rate-Nom 9 V/us
Supply Current-Max 1.1 mA
Supply Voltage Limit-Max 6.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 31622
Voltage Gain-Nom 501187
Width 3.9 mm

Alternate Parts for MCP6N11-010E/SN

This table gives cross-reference parts and alternative options found for MCP6N11-010E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11-010E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MCP6N11T-010E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-010E/SN
Part Number Description Manufacturer Compare
MCP6N11T-010E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-010E/SN
MCP6N11T-100E/MNY INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-100E/MNY
INA333AIDRGR Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125 Texas Instruments MCP6N11-010E/SN vs INA333AIDRGR
MCP6N11T-001E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-001E/SN
MCP6N11T-010E/MNY INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-010E/MNY
MCP6N11-005E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11-005E/SN
MCP6N11T-005E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-005E/SN
MCP6N11-001E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11-001E/SN
MCP6N11T-100E/SN INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6N11-010E/SN vs MCP6N11T-100E/SN

MCP6N11-010E/SN Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6N11-010E/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6N11-010E/SN by Microchip Technology Inc

  • Please alert me when MCP6N11-010E/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCP6N11-010E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6N11-010E/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCP6N11-010E/SN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6N11-010E/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6N11-010E/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: