Part Details for MCP6N11T-005E/SN by Microchip Technology Inc
Results Overview of MCP6N11T-005E/SN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6N11T-005E/SN Information
MCP6N11T-005E/SN by Microchip Technology Inc is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6N11T-005E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T5287
|
Newark | Single, Instrumentation Amp, Mcal, E Temp 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip M... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 | Buy Now |
DISTI #
MCP6N11T-005E/SN-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8SOIC Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3200 | Buy Now |
DISTI #
MCP6N11T-005E/SN
|
Avnet Americas | SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP6N11T-005E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3912 / $1.4856 | Buy Now |
DISTI #
579-MCP6N11T005ESN
|
Mouser Electronics | Instrumentation Amplifiers Sngl Instrumentation Amp mCal E temp RoHS: Compliant | 0 |
|
$1.3200 | Order Now |
DISTI #
MCP6N11T-005E/SN
|
Microchip Technology Inc | Single, Instrumentation Amp, mCal, E temp, SOIC, Projected EOL: 2039-10-07 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
2450 Alternates Available COO: China, Thailand |
|
$1.3000 / $1.7600 | Buy Now |
DISTI #
70569853
|
RS | Single, Instrumentation Amp, mCal, E temp | Microchip Technology Inc. MCP6N11T-005E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Future Electronics | MCP6N11 Series 1 Channel 500 KHz 5.5 V 3 mVof Instrumentation Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | Single, Instrumentation Amp, mCal, E temp | Microchip Technology Inc. MCP6N11T-005E/SN RoHS: Compliant | 0 |
|
$1.1900 / $3.2600 | Buy Now |
|
NAC | Single, Instrumentation Amp, mCal, E temp - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4700 / $1.8200 | Buy Now |
DISTI #
MCP6N11T-005E/SN
|
Avnet Silica | SP Amp INSTR Amp Single RR IO 55V 8Pin SOIC N TR (Alt: MCP6N11T-005E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6N11T-005E/SN
MCP6N11T-005E/SN CAD Models
MCP6N11T-005E/SN Part Data Attributes
|
MCP6N11T-005E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6N11T-005E/SN
Microchip Technology Inc
INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bandwidth (3dB)-Nom | 35 MHz | |
Common-mode Reject Ratio-Min | 62 dB | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Non-linearity-Max | 0.05% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 9 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15848 | |
Voltage Gain-Nom | 251188 | |
Width | 3.9 mm |
Alternate Parts for MCP6N11T-005E/SN
This table gives cross-reference parts and alternative options found for MCP6N11T-005E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6N11T-005E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6N11-010E/SN | Microchip Technology Inc | $1.4150 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-005E/SN vs MCP6N11-010E/SN |
INA333AIDRGT | Texas Instruments | $3.3106 | Low-Power, Zero-Drift, Precision Instrumentation Amplifier 8-SON -40 to 125 | MCP6N11T-005E/SN vs INA333AIDRGT |
MCP6N11T-001E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-005E/SN vs MCP6N11T-001E/SN |
MCP6N11-001E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-005E/SN vs MCP6N11-001E/MNY |
MCP6N11T-100E/MNY | Microchip Technology Inc | $1.5178 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-005E/SN vs MCP6N11T-100E/MNY |
MCP6N11-005E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-005E/SN vs MCP6N11-005E/MNY |
MCP6N11T-010E/MNY | Microchip Technology Inc | Check for Price | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3 X 2 MM, 0.75 MM HEIGHT, TDFN-8 | MCP6N11T-005E/SN vs MCP6N11T-010E/MNY |
MCP6N11-001E/SN | Microchip Technology Inc | $1.1549 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-005E/SN vs MCP6N11-001E/SN |
MCP6N11-100E/SN | Microchip Technology Inc | $1.5623 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-005E/SN vs MCP6N11-100E/SN |
MCP6N11T-010E/SN | Microchip Technology Inc | $1.6550 | INSTRUMENTATION AMPLIFIER, 3000 uV OFFSET-MAX, 35 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6N11T-005E/SN vs MCP6N11T-010E/SN |