-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R6842
|
Newark | Op Amp, 60Mhz, 32V/Us, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:60Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:High Speed, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Microchip MCP661-E/SN Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
MCP661-E/SN-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
491 In Stock |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
MCP661-E/SN
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP661-E/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
579-MCP661-E/SN
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 60MHz OP E temp RoHS: Compliant | 450 |
|
$0.9500 / $1.2500 | Buy Now |
DISTI #
V99:2348_06453702
|
Arrow Electronics | Op Amp Single High Speed Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1607 | Americas - 9 |
|
$0.2700 / $1.0675 | Buy Now |
DISTI #
MCP661-E/SN
|
Microchip Technology Inc | 24/60 MHz OpAmp without Auto, Projected EOL: 2034-07-25 RoHS: Compliant pbFree: Yes |
3742 Alternates Available |
|
$0.9400 / $1.2500 | Buy Now |
DISTI #
70047262
|
RS | Op Amp, Single, 60MHz OP, E Temp, 8 SOIC .150in Tube | Microchip Technology Inc. MCP661-E/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$0.6400 | Buy Now |
|
Future Electronics | MCP661 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$1.1200 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Op Amp Single High Speed Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube RoHS: Compliant | 0 |
|
$0.8100 / $0.9860 | Buy Now |
DISTI #
31030791
|
Verical | Op Amp Single High Speed Amplifier R-R O/P 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1607 | Americas - 9 |
|
$0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP661-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP661-E/SN
Microchip Technology Inc
OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 81 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 32 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 60000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP661-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP661-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADA4891-1ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | MCP661-E/SN vs ADA4891-1ARZ-RL |
TSV321AID | OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | MCP661-E/SN vs TSV321AID |
TS507IYD | High precision single supply rail to rail op-amp | STMicroelectronics | MCP661-E/SN vs TS507IYD |
TSV321IYD | OP-AMP, 3000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | MCP661-E/SN vs TSV321IYD |
TSV321IYDT | OP-AMP, 3000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | MCP661-E/SN vs TSV321IYDT |
MCP621-E/SN | OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP661-E/SN vs MCP621-E/SN |
TLV4110MDREP | OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, SOIC-8 | Texas Instruments | MCP661-E/SN vs TLV4110MDREP |
TSV991AIYD | Rail to rail input/output high merit factor op-amps | STMicroelectronics | MCP661-E/SN vs TSV991AIYD |
ADA4891-1ARZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | MCP661-E/SN vs ADA4891-1ARZ-R7 |
ISL55190IBZ-T13 | Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | MCP661-E/SN vs ISL55190IBZ-T13 |