Amplifier Circuits
ISL55190IBZ-T13
Description: Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; SOIC8; Temp Range: -40° to 85°C

Overview of ISL55190IBZ-T13 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ISL55190IBZ-T13 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL55190IBZ-T13 by Intersil Corporation

ISL55190IBZ-T13
Intersil Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
40 µA
Bias Current-Max (IIB) @25C
25 µA
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES
Input Offset Voltage-Max
500 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9022 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.7272 mm
Slew Rate-Min
163 V/us
Slew Rate-Nom
268 V/us
Supply Current-Max
20 mA
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
800000
Voltage Gain-Min
17780
Wideband
YES
Width
3.9116 mm
Want to compare parts?
  1. ISL55190IBZ-T13
    Intersil Corporation
    Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; SOIC8; Temp Range: -40° to 85°C
    VS

Alternate Parts for ISL55190IBZ-T13

This table gives cross-reference parts and alternative options found for ISL55190IBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55190IBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL55190IBZ OP-AMP, 500 uV OFFSET-MAX, 800 MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 Rochester Electronics LLC ISL55190IBZ-T13 vs ISL55190IBZ
Part Number Description Manufacturer Compare
ADA4891-1ARZ-R7 Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) Analog Devices Inc ISL55190IBZ-T13 vs ADA4891-1ARZ-R7
TLV4111MDREP OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments ISL55190IBZ-T13 vs TLV4111MDREP
MCP621-E/MNY OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc ISL55190IBZ-T13 vs MCP621-E/MNY
TSV321AIDT OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 STMicroelectronics ISL55190IBZ-T13 vs TSV321AIDT
TSV991AIYDT Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single STMicroelectronics ISL55190IBZ-T13 vs TSV991AIYDT
ADA4891-1ARZ-RL Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) Analog Devices Inc ISL55190IBZ-T13 vs ADA4891-1ARZ-RL
TLV4110MDREP OP-AMP, 4000uV OFFSET-MAX, 2.7MHz BAND WIDTH, PDSO8, SOIC-8 Texas Instruments ISL55190IBZ-T13 vs TLV4110MDREP
TS507IYD High precision single supply rail to rail op-amp STMicroelectronics ISL55190IBZ-T13 vs TS507IYD
MCP621-E/SN OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc ISL55190IBZ-T13 vs MCP621-E/SN
MCP621T-E/MNY OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc ISL55190IBZ-T13 vs MCP621T-E/MNY

Related Parts for ISL55190IBZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL55190IBZ-T13 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL55190IBZ-T13 by Intersil Corporation

  • Please alert me when ISL55190IBZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ISL55190IBZ-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL55190IBZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ISL55190IBZ-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL55190IBZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL55190IBZ-T13 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: