Part Details for MCP6285-E/MS by Microchip Technology Inc
Results Overview of MCP6285-E/MS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6285-E/MS Information
MCP6285-E/MS by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for MCP6285-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H9930
|
Newark | Ic, operational Amplifier, dual, cmos, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6285-E/... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 | Buy Now |
DISTI #
MCP6285-E/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7800 | Buy Now |
DISTI #
MCP6285-E/MS
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: MCP6285-E/MS) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.8073 / $0.8625 | Buy Now |
DISTI #
579-MCP6285-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Connected 5MHz RoHS: Compliant | 0 |
|
$0.7800 / $1.0400 | Order Now |
DISTI #
MCP6285-E/MS
|
Microchip Technology Inc | 2.2-5.5V 5MHZ IQ/BW selectable, Special Cascaded, Low Power OP Amp, MSOP, Projected EOL: 2034-06-21 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
2426 Alternates Available |
|
$0.7800 / $1.0400 | Buy Now |
DISTI #
70547777
|
RS | Dual Connected 5 MHz OP w/CS, E temp Min Qty: 500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Onlinecomponents.com | Dual Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 1... more RoHS: Compliant | 2400 Factory Stock |
|
$0.6810 / $0.8000 | Buy Now |
|
NAC | Dual Connected 5 MHz OP w/CS, E temp - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Tube | 0 |
|
$0.8600 / $1.0600 | Buy Now |
DISTI #
MCP6285-E/MS
|
Avnet Silica | OP Amp Dual GP RR IO 55V 8Pin MSOP Tube (Alt: MCP6285-E/MS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Dual Op Amp - Chip Select - Rail to Rail I/O - 5MHz - 450uA - 2.2 to 6.0V - 8-lead MSOP - -40°C to 1... more RoHS: Compliant | 2400 Factory Stock |
|
$0.6810 / $0.8000 | Buy Now |
Part Details for MCP6285-E/MS
MCP6285-E/MS CAD Models
MCP6285-E/MS Part Data Attributes
|
MCP6285-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6285-E/MS
Microchip Technology Inc
DUAL OP-AMP, 5000 uV OFFSET-MAX, 5 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 1.14 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6285-E/MS
This table gives cross-reference parts and alternative options found for MCP6285-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6285-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6275T-E/MS | Microchip Technology Inc | $0.8055 | DUAL OP-AMP, 5000 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 | MCP6285-E/MS vs MCP6275T-E/MS |
MCP6285-E/MS Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the MCP6285-E/MS is dependent on the package type and thermal resistance. For the MSOP package, the maximum power dissipation is approximately 660 mW at 25°C ambient temperature.
-
To ensure stability in high-gain configurations, it's essential to follow proper PCB layout practices, use a low-ESR capacitor for power supply decoupling, and consider adding a compensation capacitor between the output and the inverting input pins.
-
The recommended input common-mode voltage range for the MCP6285-E/MS is between VDD - 1.2V and VSS + 1.2V. Operating outside this range may affect the op-amp's performance and stability.
-
While the MCP6285-E/MS can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current drive capability. Microchip offers dedicated comparator products, such as the MCP6541, which are better suited for comparator applications.
-
The MCP6285-E/MS has built-in ESD protection, but it's still essential to follow proper ESD handling practices during device handling and PCB assembly. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the op-amp and other sensitive components.