MCP6141-E/SNVAO
Microchip Technology Inc
Description: Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8

Overview of MCP6141-E/SNVAO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MCP6141-E/SNVAO by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MCP6141-E/SNVAO-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Lead time: 5 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # MCP6141-E/SNVAO
Microchip Technology Inc G>10, DUAL 1.6V 100KHZ OP, E TEMP, Projected EOL: 2044-05-10 RoHS: Compliant pbFree: Yes 9300

Alternates Available
  • 1 $0.8700
  • 25 $0.7300
  • 100 $0.6600
$0.6600 / $0.8700 Buy Now
Onlinecomponents.com Single Non-Unity Gain Rail-to-Rail Input/Output Op Amp - 600nA - 1.4 to 6.0V - 8-Lead SOIC - -40°C to +125°C RoHS: Compliant 9300 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for MCP6141-E/SNVAO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP6141-E/SNVAO by Microchip Technology Inc

MCP6141-E/SNVAO
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Common-mode Reject Ratio-Min
62 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Programmable Power
NO
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Slew Rate-Nom
24 V/us
Supply Current-Max
0.001 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Unity Gain BW-Nom
100
Voltage Gain-Min
56234
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. MCP6141-E/SNVAO
    Microchip Technology Inc
    Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8
    VS

Alternate Parts for MCP6141-E/SNVAO

This table gives cross-reference parts and alternative options found for MCP6141-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6141-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP6141T-E/SN OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-E/SN
MCP6141-E/SN OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141-E/SN
MCP6141T-E/SNVAO Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-E/SNVAO
MCP6141T-I/SN OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-I/SN
Part Number Description Manufacturer Compare
MCP6043-I/PG OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6043-I/PG
MCP6043-I/CH OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO6, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc MCP6141-E/SNVAO vs MCP6043-I/CH
MCP6043-I/SNG OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6043-I/SNG
MCP6043-I/MS OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6043-I/MS
MCP6043T-I/MS OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6043T-I/MS
MCP6141T-E/MS OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-E/MS
MCP6141T-E/P Operational Amplifier Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-E/P
MCP6043T-I/SN OP-AMP, 3000 uV OFFSET-MAX, 0.014 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6043T-I/SN
MCP6141T-I/P Operational Amplifier Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-I/P
MCP6141T-E/SNVAO Operational Amplifier, 1 Func, 3000uV Offset-Max, CMOS, PDSO8 Microchip Technology Inc MCP6141-E/SNVAO vs MCP6141T-E/SNVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP6141-E/SNVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP6141-E/SNVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP6141-E/SNVAO would you like to use for your alert(s)?
  • Please alert me when MCP6141-E/SNVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP6141-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP6141-E/SNVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP6141-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP6141-E/SNVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP6141-E/SNVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: