-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2421
|
Newark | Op-Amp, 1Mhz, -40 To 125Deg C, Msop, No. Of Channels:2Channels, Gain Bandwidth Product:1Mhz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:1.6Mv Rohs Compliant: Yes |Microchip MCP6007-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4821 |
|
$0.1980 / $0.2600 | Buy Now |
DISTI #
82AH3592
|
Newark | Dual, 1Mhz Op Amp, E Temp, 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP6007-E/MS RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2800 | Buy Now |
DISTI #
150-MCP6007-E/MS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1134 In Stock |
|
$0.1900 / $0.2500 | Buy Now |
DISTI #
MCP6007-E/MS
|
Avnet Americas | Operational Amplifier Dual 1.9V/us 1.8V to 5.5V 8-Pin MSOP - Rail/Tube (Alt: MCP6007-E/MS) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.1900 / $0.2500 | Buy Now |
DISTI #
579-MCP6007-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 1MHz Op Amp, E Temp RoHS: Compliant | 18204 |
|
$0.1900 / $0.2500 | Buy Now |
DISTI #
MCP6007-E/MS
|
Microchip Technology Inc | 1 MHZ Gen Purpose Dual Op-Amp with EMI Filter, Projected EOL: 2044-09-17 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.1900 / $0.2500 | Buy Now |
|
Future Electronics | DUAL, 1MHZ OP AMP, E TEMP, Amplifier Circuit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.2300 / $0.2700 | Buy Now |
|
Onlinecomponents.com | Operational Amplifier Dual 1.9V/us 1.8V to 5.5V 8-Pin MSOP RoHS: Compliant |
4900 In Stock |
|
$0.1661 / $0.2055 | Buy Now |
DISTI #
66702009
|
Verical | Op Amp Dual GP R-R I/O 5.5V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2302 | Americas - 4900 |
|
$0.2280 / $0.2672 | Buy Now |
DISTI #
MCP6007-E/MS
|
TME | IC: operational amplifier, 1MHz, Ch: 2, MSOP8, 1.8÷6VDC, tube Min Qty: 3 | 0 |
|
$0.4200 / $0.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6007-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6007-E/MS
Microchip Technology Inc
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1.9 V/us | |
Supply Current-Max | 0.14 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 177827 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP6007-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6007-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6007T-E/MS | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | Microchip Technology Inc | MCP6007-E/MS vs MCP6007T-E/MS |