-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R7330
|
Newark | Digital To Analogue Converter, 12 Bit, Serial, 2.7V To 5.5V, Msop, 8 Rohs Compliant: Yes |Microchip MCP4921-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.6400 | Buy Now |
DISTI #
08J8742
|
Newark | Digital To Analog Converter Dac, 12 Bit, Msop-8, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Data Interface:Spi Rohs Compliant: Yes |Microchip MCP4921-E/MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
MCP4921-E/MS-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
907 In Stock |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
MCP4921-E/MS
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP Tube - Rail/Tube (Alt: MCP4921-E/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
579-MCP4921-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Sgl 12-bit SPI int RoHS: Compliant | 3468 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
MCP4921-E/MS
|
Microchip Technology Inc | Voltage Out 12 bit DAC, Single channel with Internal Reference, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes |
10136 Alternates Available |
|
$1.8900 / $2.6200 | Buy Now |
DISTI #
70388671
|
RS | Microchip MCP4921-E/MS, 12 bit Serial DAC, 8-Pin MSOP | Microchip Technology Inc. MCP4921-E/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
|
Future Electronics | MCP4921 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 41Tube |
|
$2.1300 / $2.4600 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 12-bit - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
1100 In Stock 100 Factory Stock |
|
$1.8600 / $1.9500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4921-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4921-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4921-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4921-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4921T-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4921-E/MS vs MCP4921T-E/MS |