-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8745
|
Newark | Digital To Analog Converter Dac, 12 Bit, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4921T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 427 |
|
$2.1500 / $2.7200 | Buy Now |
DISTI #
02AH4503
|
Newark | Dac, 12Bit, -40 To 125Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip MCP4921T-E/MS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1100 / $2.6700 | Buy Now |
DISTI #
28X3682
|
Newark | Digital To Analog Converter Dac, 12 Bit, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:8Pins, Data Interface:Serial, Spi Rohs Compliant: Yes |Microchip MCP4921T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0100 | Buy Now |
DISTI #
MCP4921T-E/MSCT-ND
|
DigiKey | IC DAC 12BIT V-OUT 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7748 In Stock |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
MCP4921T-E/MS
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R - Tape and Reel (Alt: MCP4921T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
08J8745
|
Avnet Americas | DAC 1-CH Resistor-String 12-bit 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 08J8745) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 1 Days Container: Ammo Pack | 427 Partner Stock |
|
$2.1500 / $2.7200 | Buy Now |
DISTI #
579-MCP4921T-E/MS
|
Mouser Electronics | Digital to Analog Converters - DAC Sgl 12-bit SPI int RoHS: Compliant | 33375 |
|
$1.9700 / $2.6200 | Buy Now |
DISTI #
V72:2272_06446983
|
Arrow Electronics | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2222 Container: Cut Strips | Americas - 1261 |
|
$2.2550 / $2.4850 | Buy Now |
DISTI #
MCP4921T-E/MS
|
Microchip Technology Inc | Voltage Out 12 bit DAC, Single channel without Internal Reference, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes |
10246 Alternates Available |
|
$1.8900 / $2.6200 | Buy Now |
DISTI #
70451545
|
RS | Single 12-bit DAC w/ SPI interace8 MSOP 3x3mm T/R | Microchip Technology Inc. MCP4921T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 / $3.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4921T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4921T-E/MS
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.096 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP4921T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4921T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4921-E/MS | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP4921T-E/MS vs MCP4921-E/MS |