There are no models available for this part yet.
Overview of MCP48CMB02-E/MF by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48CMB02-E/MF by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC1495
|
Newark | Spi, Dual Channel, 8-Bit 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CMB02-E/MF Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now | |
DISTI #
MCP48CMB02-E/MF-ND
|
DigiKey | IC DAC 8BIT 10DFN Min Qty: 360 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3800 | Buy Now | |
DISTI #
MCP48CMB02-E/MF
|
Avnet Americas | 8-Bit Digital-to-Analog Converter 1 LSB INL Dual Voltage Outputs with SPI Interface 10-Pin DFN Tube - Rail/Tube (Alt: MCP48CMB02-E/MF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.3800 / $1.8200 | Buy Now | |
DISTI #
579-MCP48CMB02-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC 8-bit, Dual Channel DAC with MTP memory and SPI Interface RoHS: Compliant | 0 |
|
$1.3800 / $1.8200 | Order Now | |
DISTI #
V99:2348_22540126
|
Arrow Electronics | DAC 2-CH Resistor-String 8-bit 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1914 | Americas - 360 |
|
$0.5500 / $1.4920 | Buy Now | |
DISTI #
MCP48CMB02-E/MF
|
Microchip Technology Inc | 8-bit, Dual Channel DAC with MTP memory and SPI Interface, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3000 / $1.8200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.4000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.4000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.4000 | Buy Now | ||
Onlinecomponents.com | DAC - 2-Channel - 8-bit - 10-Pin DFN EP - Tube RoHS: Compliant | 0 |
|
$1.1900 / $1.3900 | Buy Now |
CAD Models for MCP48CMB02-E/MF by Microchip Technology Inc
Part Data Attributes for MCP48CMB02-E/MF by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HVSON,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
7 Weeks
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
S-PDSO-N10
|
Length
|
3 mm
|
Linearity Error-Max (EL)
|
0.0391%
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Settling Time-Nom (tstl)
|
16 µs
|
Supply Voltage-Nom
|
5.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MCP48CMB02-E/MF
This table gives cross-reference parts and alternative options found for MCP48CMB02-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CMB02-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48CMB01-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CMB02-E/MF vs MCP48CMB01-E/MG |
MCP48CMB02-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB02-E/MF vs MCP48CMB02-E/UN |
MCP48CMB01-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB02-E/MF vs MCP48CMB01-E/UN |
MCP48CMB02T-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CMB02-E/MF vs MCP48CMB02T-E/MG |
MCP48CMB01-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP48CMB02-E/MF vs MCP48CMB01-E/MF |
MCP48CMB02T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB02-E/MF vs MCP48CMB02T-E/UN |