-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1515
|
Newark | Spi, Single Channel, 8-Bit 16 Qfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CMB01-E/MG Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8800 | Buy Now |
DISTI #
MCP48CMB01-E/MG-ND
|
DigiKey | IC DAC 8BIT 16QFN Min Qty: 480 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8800 | Buy Now |
DISTI #
MCP48CMB01-E/MG
|
Avnet Americas | 8-Bit Digital-to-Analog Converter 1 LSB INL Single Voltage Output with SPI Interface 16-Pin QFN Tube - Rail/Tube (Alt: MCP48CMB01-E/MG) RoHS: Not Compliant Min Qty: 360 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.8800 / $1.1700 | Buy Now |
DISTI #
579-MCP48CMB01-E/MG
|
Mouser Electronics | Digital to Analog Converters - DAC SPI Single 8-Bit Non-Volatile RoHS: Compliant | 0 |
|
$0.8800 / $1.1700 | Order Now |
DISTI #
V99:2348_23084048
|
Arrow Electronics | 8/10/12-Bit Digital-to-Analog Converters, 1 LSb INL Single/Dual Voltage Outputs with SPI Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1910 | Americas - 480 |
|
$0.7125 / $0.9775 | Buy Now |
DISTI #
MCP48CMB01-E/MG
|
Microchip Technology Inc | SPI Single 8-Bit Non-Volatile, Projected EOL: 2044-02-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8400 / $1.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | 8/10/12-Bit DAC - 1 LSB INL - Single/Dual Voltage Outputs - SPI Interface RoHS: Compliant | 0 |
|
$0.7620 / $0.9280 | Buy Now |
DISTI #
33974170
|
Verical | 8/10/12-Bit Digital-to-Analog Converters, 1 LSb INL Single/Dual Voltage Outputs with SPI Interface RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1910 | Americas - 480 |
|
$0.7125 | Buy Now |
DISTI #
MCP48CMB01-E/MG
|
TME | IC: D/A converter, 8bit, Ch: 1, 1.8÷5.5V, QFN16, -40÷125°C, 60kHz Min Qty: 1 | 0 |
|
$0.9400 / $1.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP48CMB01-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CMB01-E/MG
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N16 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0391% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP48CMB01-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48CMB01-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48CMB02-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB01-E/MG vs MCP48CMB02-E/UN |
MCP48CMB01-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB01-E/MG vs MCP48CMB01-E/UN |
MCP48CMB02T-E/MG | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PQCC16 | Microchip Technology Inc | MCP48CMB01-E/MG vs MCP48CMB02T-E/MG |
MCP48CMB01-E/MF | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO10 | Microchip Technology Inc | MCP48CMB01-E/MG vs MCP48CMB01-E/MF |
MCP48CMB02T-E/UN | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8 | Microchip Technology Inc | MCP48CMB01-E/MG vs MCP48CMB02T-E/UN |