Part Details for MCP4651T-103E/ST by Microchip Technology Inc
Overview of MCP4651T-103E/ST by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MCP4651T-103E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4486
|
Newark | Digital Pot, 10K, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 20%, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Potentiometer Ic Case Rohs Compliant: Yes |Microchip MCP4651T-103E/ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4986 |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
77M2989
|
Newark | Dual, 8Bit, V, I2C, Pot 14 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip MCP4651T-103E/ST Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP4651T-103E/STCT-ND
|
DigiKey | IC DGT POT 10KOHM 257TAP 14TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9933 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-103E/ST
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP T/R - Bulk (Alt: MCP4651T-103E/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4651T-103E/ST
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V I2C POT RoHS: Compliant | 12977 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
V72:2272_06446738
|
Arrow Electronics | Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive AEC-Q100 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2312 Container: Cut Strips | Americas - 10000 |
|
$1.0259 / $1.0804 | Buy Now |
DISTI #
MCP4651T-103E/ST
|
Microchip Technology Inc | Dual 8-bit, Volatile linear pot w/I2C, Projected EOL: 2034-11-15 RoHS: Compliant pbFree: Yes |
2 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70454238
|
RS | Dual, 8bit, V, I2C, POT14 TSSOP 4.4mm T/R | Microchip Technology Inc. MCP4651T-103E/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.2400 | RFQ |
|
Future Electronics | MCP4651 Series 10 kOhm Dual 8-Bit Volatile I2C Digital Potentiometer - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 257 Position - Volatile Linear - Automotive - 14-Pin TSSOP - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.8930 / $0.9420 | Buy Now |
Part Details for MCP4651T-103E/ST
MCP4651T-103E/ST CAD Models
MCP4651T-103E/ST Part Data Attributes:
|
MCP4651T-103E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4651T-103E/ST
Microchip Technology Inc
DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MCP4651T-103E/ST
This table gives cross-reference parts and alternative options found for MCP4651T-103E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4651T-103E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4651-103E/ST | DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4651T-103E/ST vs MCP4651-103E/ST |