Part Details for MCP4651T-103E/ML by Microchip Technology Inc
Overview of MCP4651T-103E/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP4651T-103E/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M2988
|
Newark | Dual, 8Bit, V, I2C, Pot 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip MCP4651T-103E/ML Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9790 | Buy Now |
DISTI #
MCP4651T-103E/MLCT-ND
|
DigiKey | IC DGTL POT 10KOHM 257TAP 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2651 In Stock |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-103E/ML
|
Avnet Americas | Digital Potentiometer 256POS 10k Ohm Dual 16-Pin QFN EP T/R - Tape and Reel (Alt: MCP4651T-103E/ML) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
579-MCP4651T-103E/ML
|
Mouser Electronics | Digital Potentiometer ICs Dual 8B V I2C POT RoHS: Compliant | 3986 |
|
$0.9500 / $1.2400 | Buy Now |
DISTI #
MCP4651T-103E/ML
|
Microchip Technology Inc | Dual 8-bit, Volatile linear pot w/I2C, Projected EOL: 2034-11-15 RoHS: Compliant pbFree: Yes |
3300 Alternates Available |
|
$0.8800 / $1.2400 | Buy Now |
DISTI #
70453432
|
RS | Dual, 8bit, V, I2C, POT16 QFN 4x4x0.9mm T/R | Microchip Technology Inc. MCP4651T-103E/ML RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 / $1.7300 | RFQ |
|
Future Electronics | Digital Potentiometer 10k Ohm 2 Circuit 257 Taps I²C Interface 16-QFN-EP (4x4) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
Onlinecomponents.com | Digital Potentiometer - 10kOhm - 257 Position - Volatile Linear - Automotive - 16-Pin QFN EP - Tape&Reel RoHS: Compliant | 3300 Factory Stock |
|
$0.8100 / $0.9440 | Buy Now |
|
Ameya Holding Limited | IC DGTL POT 10K 257TAPS 16-QFN | 3300 |
|
RFQ | |
|
NAC | Dual, 8bit, V, I2C, POT - Package: 16 QFN 4x4x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.0000 / $1.2300 | Buy Now |
Part Details for MCP4651T-103E/ML
MCP4651T-103E/ML CAD Models
MCP4651T-103E/ML Part Data Attributes
|
MCP4651T-103E/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4651T-103E/ML
Microchip Technology Inc
DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | THE RESISTOR ARRAY VALUES ARE 5000 OHM,10000 OHM, 50000 OHM | |
Bandwidth-Nom | 2 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 257 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5.5 V | |
Resistor Terminal Voltage-Min | ||
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 150 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4 mm |
Alternate Parts for MCP4651T-103E/ML
This table gives cross-reference parts and alternative options found for MCP4651T-103E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4651T-103E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4651-103E/ML | DIGITAL POTENTIOMETER, PQCC16, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 | Microchip Technology Inc | MCP4651T-103E/ML vs MCP4651-103E/ML |
MCP4651T-103E/ST | DIGITAL POTENTIOMETER, PDSO14, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4651T-103E/ML vs MCP4651T-103E/ST |