Part Details for MCP4141-104E/MFVAO by Microchip Technology Inc
Overview of MCP4141-104E/MFVAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3104EDE#PBF | Analog Devices | 2.6µA Q C, 15V, 300mA Sync Buc | |
LTC3104EMSE#TRPBF | Analog Devices | 2.6µA Q C, 15V, 300mA Sync Buc | |
ADL8104-EVALZ | Analog Devices | ADL8104 Eval Board |
Price & Stock for MCP4141-104E/MFVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP4141-104E/MFVAO
|
Microchip Technology Inc | SINGLE 7-BIT, NON-VOLATILE LINEAR POT W/SPI, Projected EOL: 2049-07-07 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8000 / $1.1200 | Buy Now |