Part Details for MCP3905AT-I/SS by Microchip Technology Inc
Results Overview of MCP3905AT-I/SS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP3905AT-I/SS Information
MCP3905AT-I/SS by Microchip Technology Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MCP3905AT-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0636
|
Newark | Ic, power Metering, ssop,24Pin, plastic Rohs Compliant: Yes |Microchip MCP3905AT-I/SS RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9300 | Buy Now |
DISTI #
MCP3905AT-I/SSCT-ND
|
DigiKey | IC POWER METERING-1 PHASE 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12295 In Stock |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP3905AT-I/SS
|
Avnet Americas | Energy Measurement 24-Pin SSOP T/R - Tape and Reel (Alt: MCP3905AT-I/SS) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.8864 / $2.0144 | Buy Now |
DISTI #
579-MCP3905AT-I/SS
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Dynamic Range Energy Meter IC RoHS: Compliant | 3830 |
|
$1.8700 / $2.4900 | Buy Now |
DISTI #
MCP3905AT-I/SS
|
Microchip Technology Inc | ENERGU METERING IC, SSOP, Projected EOL: 2034-05-26 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3900 Alternates Available |
|
$1.8100 / $2.4900 | Buy Now |
DISTI #
70452539
|
RS | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range24 SSOP .209in T/R | Microchip Technology Inc. MCP390... more RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Future Electronics | MCP3905A Series Surface Mount Special Function Converter - SSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | Energy Metering IC - 16bit - -40° to 85°C - 500:1 Dynamic Range - 1% error - 24-Pin SSOP - Tape&... more RoHS: Compliant | 2100 Factory Stock |
|
$1.7000 / $4.6600 | Buy Now |
|
Quest Components | 86 |
|
$2.2720 / $3.4080 | Buy Now | |
|
NAC | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range - Package: 24 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$2.0000 / $2.4600 | Buy Now |
Part Details for MCP3905AT-I/SS
MCP3905AT-I/SS CAD Models
MCP3905AT-I/SS Part Data Attributes
|
MCP3905AT-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3905AT-I/SS
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for MCP3905AT-I/SS
This table gives cross-reference parts and alternative options found for MCP3905AT-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3905AT-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP3905AT-E/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905AT-I/SS vs MCP3905AT-E/SS |
MCP3905A-I/SSRA1 | Microchip Technology Inc | Check for Price | Energy Meter IC, Gain 1:16, 500:1 Dynamic Range, -40C to +85C, 24-SSOP 208mil, TUBE | MCP3905AT-I/SS vs MCP3905A-I/SSRA1 |
MCP3905LT-I/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905AT-I/SS vs MCP3905LT-I/SS |
MCP3905L-E/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905AT-I/SS vs MCP3905L-E/SS |
MCP3905L-I/SS | Microchip Technology Inc | $2.5622 | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905AT-I/SS vs MCP3905L-I/SS |
MCP3905LT-E/SS | Microchip Technology Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO24, 5.30 MM, LEAD FREE, PLASTIC, SSOP-24 | MCP3905AT-I/SS vs MCP3905LT-E/SS |