Select Manufacturer to View hscmrrn005pd2a3 Details
Select Manufacturer
Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Honeywell Sensing and Control | Peizoresistive Sensor, Differential, -5Psi Min, 5Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 | $31.1400 / $92.6100 |
|
View Details |
Honeywell Sensing and Control / Clarostat | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 5 psi Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options | $32.2100 / $88.2300 |
|
View Details |
Honeywell Sensing and Control / MICRO SWITCH | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V | $33.6400 / $38.9200 |
|
View Details |