Part Details for MCP37220-200I/TL by Microchip Technology Inc
Overview of MCP37220-200I/TL by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6200IS8-5#PBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS6-10#TRMPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v | |
LT6200IS8-5#TRPBF | Analog Devices | 165MHz, R2R In & Out, 0.95nV/v |
Price & Stock for MCP37220-200I/TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5558
|
Newark | 14-Bit, 200 Msps, Single Channel Pipelined Adc, 124 Vtla 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP37220-200I/TL RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9200 | Buy Now |
DISTI #
MCP37220-200I/TL
|
Avnet Americas | ADC Pipelined 1-CH 200Msps 14-bit Parallel CMOS/Serial DDR LVDS 124-Pin VTLA Tube/Tray - Rail/Tube (Alt: MCP37220-200I/TL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube | 0 |
|
RFQ | |
|
NAC | 14-bit, 200 Msps, single channel Pipelined ADC - Package: 124 VTLA 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube | 0 |
|
RFQ |
Part Details for MCP37220-200I/TL
MCP37220-200I/TL CAD Models
MCP37220-200I/TL Part Data Attributes
|
MCP37220-200I/TL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP37220-200I/TL
Microchip Technology Inc
PROPRIETARY METHOD ADC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Conversion Time-Max | 0.005 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-XBCC-B124 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 124 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL, PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Sample Rate | 200 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for MCP37220-200I/TL
This table gives cross-reference parts and alternative options found for MCP37220-200I/TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP37220-200I/TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP37220T-200E/TL | PROPRIETARY METHOD ADC | Microchip Technology Inc | MCP37220-200I/TL vs MCP37220T-200E/TL |
MCP37220T-200I/TL | PROPRIETARY METHOD ADC | Microchip Technology Inc | MCP37220-200I/TL vs MCP37220T-200I/TL |