There are no models available for this part yet.
Overview of MCP3550-60E/SNVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3550-60E/SNVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MCP3550-60E/SNVAO-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8SOIC Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MCP3550-60E/SNVAO
|
Microchip Technology Inc | 15 HZ, 120DB REJECTION AT 50 OR 60 HZ, Projected EOL: 2044-06-21 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8900 / $3.9900 | Buy Now |
CAD Models for MCP3550-60E/SNVAO by Microchip Technology Inc
Part Data Attributes for MCP3550-60E/SNVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Microchip
|
Analog Input Voltage-Max
|
2.5 V
|
Analog Input Voltage-Min
|
-2.5 V
|
Conversion Time-Max
|
68003.4 µs
|
Converter Type
|
ADC, DELTA-SIGMA
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Linearity Error-Max (EL)
|
0.0006%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
22
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.23
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Sample Rate
|
0.03072 MHz
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.185 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MCP3550-60E/SNVAO
This table gives cross-reference parts and alternative options found for MCP3550-60E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3550-60E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3550-60-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.9 MM, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3550-60E/SNVAO vs MCP3550-60-E/SN |