Converters
MCP3550-60-E/MS
Microchip Technology Inc
Description: 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8

Overview of MCP3550-60-E/MS by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MCP3550-60-E/MS by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP3550-60-E/MS by Microchip Technology Inc

MCP3550-60-E/MS
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
2.5 V
Analog Input Voltage-Min
-2.5 V
Conversion Time-Max
67336.7 µs
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0006%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
22
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.03072 MHz
Screening Level
TS 16949
Seated Height-Max
1.1 mm
Supply Current-Max
0.185 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3 mm
Want to compare parts?
  1. MCP3550-60-E/MS
    Microchip Technology Inc
    1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
    VS

Alternate Parts for MCP3550-60-E/MS

This table gives cross-reference parts and alternative options found for MCP3550-60-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3550-60-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP3550T-60-E/MS 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP3550-60-E/MS vs MCP3550T-60-E/MS
Part Number Description Manufacturer Compare
MCP3550-60-E/SN 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.9 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP3550-60-E/MS vs MCP3550-60-E/SN
MCP3550T-60-E/MS 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 Microchip Technology Inc MCP3550-60-E/MS vs MCP3550T-60-E/MS
MCP3550T-60-E/SN 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.9 MM, PLASTIC, SOIC-8 Microchip Technology Inc MCP3550-60-E/MS vs MCP3550T-60-E/SN
MCP3550-60E/SNVAO ADC, Delta-Sigma, 22-Bit, 1 Func, 1 Channel, Serial Access, PDSO8 Microchip Technology Inc MCP3550-60-E/MS vs MCP3550-60E/SNVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP3550-60-E/MS by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP3550-60-E/MS by Microchip Technology Inc

  • Please alert me when MCP3550-60-E/MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP3550-60-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP3550-60-E/MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP3550-60-E/MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP3550-60-E/MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP3550-60-E/MS by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: