Part Details for MCP3002-I/MS by Microchip Technology Inc
Overview of MCP3002-I/MS by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3002-I/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68H9368
|
Newark | Ic, data Acquisition System,2-Channel,10-Bit, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip MCP3002-I/MS Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 | Buy Now |
DISTI #
MCP3002-I/MS-ND
|
DigiKey | IC ADC 10BIT SAR 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
6787 In Stock |
|
$1.8000 / $2.3800 | Buy Now |
DISTI #
MCP3002-I/MS
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP - Bulk (Alt: MCP3002-I/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.3800 | Buy Now |
DISTI #
579-MCP3002-I/MS
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI Dual Chl IND TEMP, MSOP8 RoHS: Compliant | 2955 |
|
$1.7900 / $2.3800 | Buy Now |
DISTI #
MCP3002-I/MS
|
Microchip Technology Inc | 10-bit, 200 ksps SAR ADC, SPI, dual channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
16353 Alternates Available |
|
$1.7000 / $2.3800 | Buy Now |
DISTI #
70452288
|
RS | 10-bit ADC, SPI, dual channel8 MSOP 3x3mm TUBE | Microchip Technology Inc. MCP3002-I/MS RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7100 / $3.1900 | RFQ |
|
Future Electronics | Dual Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - MSOP - 8 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.9400 / $2.0800 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin MSOP - Tube RoHS: Compliant |
5700 In Stock 16300 Factory Stock |
|
$1.7000 / $1.7800 | Buy Now |
DISTI #
MCP3002-I/MS
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 8-Pin MSOP - Bulk (Alt: MCP3002-I/MS) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.3800 | Buy Now |
DISTI #
MCP3002-I/MS
|
TME | IC: A/D converter, Ch: 2, 10bit, 200ksps, 2.7÷5.5V, MSOP8 Min Qty: 1 | 6 |
|
$3.2000 / $3.7500 | Buy Now |
Part Details for MCP3002-I/MS
MCP3002-I/MS CAD Models
MCP3002-I/MS Part Data Attributes:
|
MCP3002-I/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3002-I/MS
Microchip Technology Inc
2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.125 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MCP3002-I/MS
This table gives cross-reference parts and alternative options found for MCP3002-I/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3002-I/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1091CN8 | ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Serial Access, PDIP8 | Analog Devices Inc | MCP3002-I/MS vs LTC1091CN8 |
MCP3002T-I/SN | IC,DATA ACQ SYSTEM,2-CHANNEL,10-BIT,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP3002-I/MS vs MCP3002T-I/SN |
MCP3002-I/SN | IC,DATA ACQ SYSTEM,2-CHANNEL,10-BIT,SOP,8PIN,PLASTIC | Microchip Technology Inc | MCP3002-I/MS vs MCP3002-I/SN |
LTC1091CN8 | LTC1091 - 1, 2, 6 and 8 Channel, 10-Bit Serial I/O Data Acquisition Systems; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MCP3002-I/MS vs LTC1091CN8 |
MCP3002-I/STG | 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | MCP3002-I/MS vs MCP3002-I/STG |
MCP3002-I/P | IC,DATA ACQ SYSTEM,2-CHANNEL,10-BIT,DIP,8PIN,PLASTIC | Microchip Technology Inc | MCP3002-I/MS vs MCP3002-I/P |
LTC1091CN8#PBF | 1-, 2-, 6- and 8-Channel, 10-Bit Serial I/O Data Acquisition Systems | Analog Devices Inc | MCP3002-I/MS vs LTC1091CN8#PBF |