-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,DATA ACQ SYSTEM,2-CHANNEL,10-BIT,DIP,8PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K2948
|
Newark | Ic, Adc, 10Bit, 200Ksps, Dip-8, Resolution (Bits):10Bit, Sampling Rate:200Ksps, Input Channel Type:Pseudo Differential, Single Ended, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:8Pins Rohs Compliant: Yes |Microchip MCP3002-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
20T6001
|
Newark | Analogue To Digital Converter, 10 Bit, 200 Ksps, Single, 2.7 V, 5.5 V, Dip Rohs Compliant: Yes |Microchip MCP3002-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.3400 | Buy Now |
DISTI #
MCP3002-I/P-ND
|
DigiKey | IC ADC 10BIT SAR 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1567 In Stock |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
MCP3002-I/P
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 8-Pin PDIP - Rail/Tube (Alt: MCP3002-I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
61K2948
|
Avnet Americas | ADC Single SAR 200ksps 10-bit Serial 8-Pin PDIP - Bulk (Alt: 61K2948) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 159 Partner Stock |
|
$2.0200 / $2.6600 | Buy Now |
DISTI #
579-MCP3002-I/P
|
Mouser Electronics | Analog to Digital Converters - ADC 10-bit SPI Dual Chl IND TEMP, PDIP8 RoHS: Compliant | 349 |
|
$1.9400 / $2.5600 | Buy Now |
DISTI #
MCP3002-I/P
|
Microchip Technology Inc | 10-bit ADC, SPI, dual channel, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1109 Alternates Available |
|
$1.8400 / $2.5600 | Buy Now |
|
Future Electronics | Dual Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter- PDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Container: Tube | 103Tube |
|
$1.9100 / $2.1600 | Buy Now |
|
Onlinecomponents.com | 2-Channel Single ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin PDIP - Tube RoHS: Compliant |
678 In Stock 1080 Factory Stock |
|
$1.5500 / $1.8300 | Buy Now |
DISTI #
51545765
|
Verical | 2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 1626 | Americas - 660 |
|
$2.1330 / $2.4238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3002-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3002-I/P
Microchip Technology Inc
IC,DATA ACQ SYSTEM,2-CHANNEL,10-BIT,DIP,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 3.125 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Number of Analog In Channels | 2 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP3002-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3002-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3002T-I/P | 2-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDIP8, PLASTIC, DIP-8 | Microchip Technology Inc | MCP3002-I/P vs MCP3002T-I/P |