-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,I/O PORT,16-BIT,SSOP,24PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T6000
|
Newark | I/O Expander, 16Bit, 3.4 Mhz, I2C, 1.8 V, 5.5 V, Ssop Rohs Compliant: Yes |Microchip MCP23018-E/SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 531 |
|
$1.7600 / $2.3300 | Buy Now |
DISTI #
07P9510
|
Newark | Ic, I/O Expander, 16Bit, 3.4Mhz, Ssop-24, Chip Configuration:16Bit, Bus Frequency:3.4Mhz, Ic Interface Type:I2C, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Interface Case Style:Ssop, No. Of Pins:24Pins, No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip MCP23018-E/SS Min Qty: 236 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $1.7900 | Buy Now |
DISTI #
MCP23018-E/SS-ND
|
DigiKey | IC XPNDR 3.4MHZ I2C 24SSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2778 In Stock |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
MCP23018-E/SS
|
Avnet Americas | I/O Expander 24-Pin SSOP - Rail/Tube (Alt: MCP23018-E/SS) RoHS: Compliant Min Qty: 177 Package Multiple: 59 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
579-MCP23018-E/SS
|
Mouser Electronics | Interface - I/O Expanders 16-bit I/O Expander I2C interface RoHS: Compliant | 11337 |
|
$1.6900 / $2.2400 | Buy Now |
DISTI #
MCP23018-E/SS
|
Microchip Technology Inc | 16-bit Open Drain I/O Expander with I2C Interface, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9141 Alternates Available |
|
$1.6200 / $2.2400 | Buy Now |
DISTI #
70414965
|
RS | Microchip MCP23018-E/SS, 16-channel 16bit I/O Expander 3.4MHz, I2C, 24-Pin SSOP | Microchip Technology Inc. MCP23018-E/SS RoHS: Not Compliant Min Qty: 236 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9000 / $2.2400 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 236 Package Multiple: 59 Container: Tube | 0Tube |
|
$1.8300 / $1.9800 | Buy Now |
|
Onlinecomponents.com | I/O Expander - 16bit - 3.4 MHz - I2C - 1.8 to 5.5 V - 24-Pin SSOP - Tube RoHS: Compliant |
1298 In Stock 11623 Factory Stock |
|
$1.5700 / $1.6800 | Buy Now |
DISTI #
66427922
|
Verical | I2C Interface 3400kHz 5.5V 24-Pin SSOP Tube Min Qty: 59 Package Multiple: 59 Date Code: 2302 | Americas - 1298 |
|
$1.9852 / $2.2252 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23018-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23018-E/SS
Microchip Technology Inc
IC,I/O PORT,16-BIT,SSOP,24PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23018-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23018-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S17-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23S17-E/SS |
MCP23017T-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23017T-E/SS |
MCP23018-E/MJ | 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN- 24 | Microchip Technology Inc | MCP23018-E/SS vs MCP23018-E/MJ |
MCP23S17-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23S17-E/SO |
MCP23017-E/ML | 16 I/O, PIA-GENERAL PURPOSE, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23017-E/ML |
MCP23S17T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23S17T-E/SO |
MCP23017-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23017-E/SS |
MCP23017T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23017T-E/SO |
MCP23S17T-E/SS | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 5.30 MM, PLASTIC, SSOP-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23S17T-E/SS |
MCP23S18-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23018-E/SS vs MCP23S18-E/SO |