-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8011
|
Newark | I/O Expander, 16 I/O, Soic-28 Rohs Compliant: Yes |Microchip MCP23S18-E/SO Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.7000 / $2.2400 | Buy Now |
DISTI #
MCP23S18-E/SO-ND
|
DigiKey | IC XPNDR 10MHZ SPI 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
795 In Stock |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP23S18-E/SO
|
Avnet Americas | I/O Expander 28-Pin SOIC W - Rail/Tube (Alt: MCP23S18-E/SO) RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
579-MCP23S18-E/SO
|
Mouser Electronics | Interface - I/O Expanders 16B I/O Expander SPI interface RoHS: Compliant | 5661 |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
MCP23S18-E/SO
|
Microchip Technology Inc | 16-Bit, Open Drain I/O Expander with 12C Interface, Projected EOL: 2034-09-30 RoHS: Compliant pbFree: Yes |
4398 Alternates Available |
|
$1.5600 / $2.1500 | Buy Now |
DISTI #
70047023
|
RS | 16-Bit Input/Output Expander, I2C interface, Pb-free, SOIC-28 | Microchip Technology Inc. MCP23S18-E/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.1500 | RFQ |
|
Future Electronics | MCP23S18 Series 5.5 V 10 MHz 16-Bit I/O Expander with Open-Drain Output -SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 135Tube |
|
$1.7500 / $1.9900 | Buy Now |
|
Onlinecomponents.com | 16-Bit I/O Expander - SPI Interface - 10MHz - 5.5V - Automotive - 28-Pin SOIC W - Tube RoHS: Compliant |
850 In Stock 4698 Factory Stock |
|
$1.5600 / $1.8100 | Buy Now |
DISTI #
66322303
|
Verical | SPI Interface 10000kHz 5.5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 54 Package Multiple: 27 Date Code: 2242 | Americas - 837 |
|
$1.9950 / $2.3974 | Buy Now |
DISTI #
77772472
|
Verical | SPI Interface 10000kHz 5.5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2346 | Americas - 108 |
|
$1.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP23S18-E/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP23S18-E/SO
Microchip Technology Inc
16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for MCP23S18-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP23S18-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP23S18-E/SOVAO | Parallel I/O Port, 16 I/O, CMOS, PDSO28 | Microchip Technology Inc | MCP23S18-E/SO vs MCP23S18-E/SOVAO |
MCP23S18T-E/SO | 16 I/O, PIA-GENERAL PURPOSE, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | MCP23S18-E/SO vs MCP23S18T-E/SO |