-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDIP18, 300 INCH, LEAD FREE, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8883
|
Newark | Controller, Irda 9600 Baud, Pdip18, Ic Function:Standard Protocol Stack Controller, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Dip, No. Of Pins:18Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Microchip MCP2140A-I/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0700 / $2.7200 | Buy Now |
DISTI #
MCP2140A-I/P-ND
|
DigiKey | IC IRDA CONTROLLR DTE/DCE 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
240 In Stock |
|
$1.9900 / $2.6200 | Buy Now |
DISTI #
MCP2140A-I/P
|
Avnet Americas | IrDA Standard Protocol Stack Controller 18-Pin PDIP - Bulk (Alt: MCP2140A-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9900 / $2.6200 | Buy Now |
DISTI #
579-MCP2140A-I/P
|
Mouser Electronics | I/O Controller Interface IC Enhanced MCP2140 Win Mobile 5.0 compatble RoHS: Compliant | 0 |
|
$1.9900 / $2.6200 | Order Now |
DISTI #
MCP2140A-I/P
|
Microchip Technology Inc | 9600 baud fixed speed IrDA protocol handler and bit encoder/decoder, Projected EOL: 2034-06-14 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8900 / $2.6200 | Buy Now |
DISTI #
70413670
|
RS | 9600 bd IrDA coder/decoder, MCP2140A-I/P | Microchip Technology Inc. MCP2140A-I/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $3.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7000 / $2.1700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2140A-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2140A-I/P
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDIP18, 300 INCH, LEAD FREE, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 300 INCH, LEAD FREE, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2140A-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2140A-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2140A-I/SO | SPECIALTY TELECOM CIRCUIT, PDSO18, 300 INCH, LEAD FREE, PLASTIC, SOIC-18 | Microchip Technology Inc | MCP2140A-I/P vs MCP2140A-I/SO |
MCP2140A-I/SS | SPECIALTY TELECOM CIRCUIT, PDSO20, 209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP2140A-I/P vs MCP2140A-I/SS |