-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDSO18, 300 INCH, LEAD FREE, PLASTIC, SOIC-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0744
|
Newark | Ic, protocol Controller, cmos, sop,18Pin Rohs Compliant: Yes |Microchip MCP2140A-I/SO RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 | Buy Now |
DISTI #
MCP2140A-I/SO-ND
|
DigiKey | IC IRDA CONTROLLR DTE/DCE 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
237 In Stock |
|
$2.1000 / $2.7600 | Buy Now |
DISTI #
MCP2140A-I/SO
|
Avnet Americas | IrDA Standard Protocol Stack Controller 18-Pin SOIC W - Rail/Tube (Alt: MCP2140A-I/SO) RoHS: Compliant Min Qty: 168 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.1000 / $2.7600 | Buy Now |
DISTI #
579-MCP2140A-I/SO
|
Mouser Electronics | I/O Controller Interface IC Enhanced MCP2140 Win Mobile 5.0 compatbl RoHS: Compliant | 0 |
|
$2.1000 / $2.7600 | Order Now |
DISTI #
MCP2140A-I/SO
|
Microchip Technology Inc | 9600 baud fixed speed IrDA protocol handler and bit encoder/decoder, Projected EOL: 2034-06-14 RoHS: Compliant pbFree: Yes |
3990 Alternates Available |
|
$2.0000 / $2.7600 | Buy Now |
DISTI #
70413672
|
RS | 9600 bd IrDA coder/decoder, MCP2140A-I/SO | Microchip Technology Inc. MCP2140A-I/SO RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $3.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 42 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | IrDA Standard Protocol Stack Controller UART Interface - 2.5V/3.3V/5V - 18-Pin SOIC W - Tube RoHS: Compliant | 3990 Factory Stock |
|
$1.7800 / $2.1300 | Buy Now |
|
Bristol Electronics | 252 |
|
RFQ | ||
|
NAC | Enhanced MCP2140, Win Mobile 5.0 compatible - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 42 Container: Tube | 3192 |
|
$2.2300 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2140A-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2140A-I/SO
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO18, 300 INCH, LEAD FREE, PLASTIC, SOIC-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 300 INCH, LEAD FREE, PLASTIC, SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for MCP2140A-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2140A-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2140A-I/SS | SPECIALTY TELECOM CIRCUIT, PDSO20, 209 INCH, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP2140A-I/SO vs MCP2140A-I/SS |
MCP2140A-I/P | SPECIALTY TELECOM CIRCUIT, PDIP18, 300 INCH, LEAD FREE, PLASTIC, DIP-18 | Microchip Technology Inc | MCP2140A-I/SO vs MCP2140A-I/P |
MCP2140AT-I/SS | SPECIALTY TELECOM CIRCUIT, PDSO20, 209 INCH, PLASTIC, SSOP-20 | Microchip Technology Inc | MCP2140A-I/SO vs MCP2140AT-I/SS |