Part Details for MCP2140-I/SS by Microchip Technology Inc
Overview of MCP2140-I/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP2140-I/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3715
|
Newark | Ic, Irda Controller, 5.5V, Ssop-20, Ic Interface Type:Serial, Interface Applications:Irda Standard Protocol, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Ssop, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Microchip MCP2140-I/SS Min Qty: 201 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
MCP2140-I/SS-ND
|
DigiKey | IC IRDA CONTROLLR DTE/DCE 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
68 In Stock |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
MCP2140-I/SS
|
Avnet Americas | IrDA Standard Protocol Stack Controller 20-Pin SSOP - Bulk (Alt: MCP2140-I/SS) RoHS: Compliant Min Qty: 134 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
579-MCP2140-I/SS
|
Mouser Electronics | I/O Controller Interface IC 9600bd fixd spd IrDA RoHS: Compliant | 0 |
|
$2.2000 / $2.9100 | Order Now |
DISTI #
MCP2140-I/SS
|
Microchip Technology Inc | 9600 baud fixed speed IrDA protocol handler and bit encoder/decoder, Projected EOL: 2034-03-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1100 / $2.9100 | Buy Now |
DISTI #
70567413
|
RS | 9600 baud fixed speed IrDA protocol handler and bit encoder/decoder | Microchip Technology Inc. MCP2140-I/SS RoHS: Not Compliant Min Qty: 201 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67 Package Multiple: 67 | 0 |
|
$2.2700 | Buy Now |
|
Onlinecomponents.com | IrDA Standard Protocol Stack Controller UART Interface - 3.3V/5V - 20-Pin SSOP - Tube RoHS: Compliant | 0 |
|
$1.8300 / $2.1400 | Buy Now |
DISTI #
MCP2140-I/SS
|
Avnet Americas | IrDA Standard Protocol Stack Controller 20-Pin SSOP - Bulk (Alt: MCP2140-I/SS) RoHS: Compliant Min Qty: 134 Package Multiple: 67 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.9100 | Buy Now |
DISTI #
MCP2140-I/SS
|
TME | IC: line transmitter-receiver, UART / IrDA, 3÷5.5VDC, SSOP20, 1mA Min Qty: 1 | 0 |
|
$2.1400 / $2.7100 | RFQ |
Part Details for MCP2140-I/SS
MCP2140-I/SS CAD Models
MCP2140-I/SS Part Data Attributes:
|
MCP2140-I/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2140-I/SS
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.98 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm |
Alternate Parts for MCP2140-I/SS
This table gives cross-reference parts and alternative options found for MCP2140-I/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2140-I/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2140T-I/SS | SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | MCP2140-I/SS vs MCP2140T-I/SS |