-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K3714
|
Newark | Irda Controller, 5.5V, Dip-18, Ic Interface Type:Serial, Interface Applications:Irda Standard Protocol, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Dip, No. Of Pins:18Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP2140-I/P Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
MCP2140-I/P-ND
|
DigiKey | IC IRDA CONTROLLER DTE/DCE 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
244 In Stock |
|
$2.9000 | Buy Now |
DISTI #
MCP2140-I/P
|
Avnet Americas | IrDA Standard Protocol Stack Controller 18-Pin PDIP - Rail/Tube (Alt: MCP2140-I/P) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.1900 / $2.9000 | Buy Now |
DISTI #
579-MCP2140-I/P
|
Mouser Electronics | I/O Controller Interface IC 9600bd fixd spd IrDA RoHS: Compliant | 324 |
|
$2.1900 / $2.9000 | Buy Now |
DISTI #
MCP2140-I/P
|
Microchip Technology Inc | 9600 baud fixed speed IrDA protocol handler and bit encoder/decoder, Projected EOL: 2034-03-31 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1000 / $2.9000 | Buy Now |
DISTI #
70388631
|
RS | Microchip MCP2140-I/P Data Acquisition Circuit, 18-Pin PDIP | Microchip Technology Inc. MCP2140-I/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4700 / $2.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8100 / $2.3100 | Buy Now |
DISTI #
MCP2140-I/P
|
TME | IC: line transmitter-receiver, UART / IrDA, 3÷5.5VDC, DIP18, 1mA Min Qty: 1 | 0 |
|
$2.0800 / $2.6800 | RFQ |
|
NAC | 9600 baud fixed speed IrDA protocol handler and bit encoder/decoder - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Tube | 0 |
|
$2.3300 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP2140-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP2140-I/P
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP2140-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP2140-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2140-I/SS | SPECIALTY TELECOM CIRCUIT, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | MCP2140-I/P vs MCP2140-I/SS |