Part Details for MCP1711T-30I/5X by Microchip Technology Inc
Overview of MCP1711T-30I/5X by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP1711T-30I/5X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y5467
|
Newark | Ldo, Fixed, 3V, 0.15A, Uqfn-4, Output Type:Fixed, Input Voltage Min:1.4V, Input Voltage Max:6V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:150Ma, Dropout Voltage Typ @ Current:500Mv, Ic Case/Package:Uqfn, Msl:- Rohs Compliant: Yes |Microchip MCP1711T-30I/5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
50Y1314
|
Newark | Capless Ultra Low Iq Ldo In 1X1 Dfn 4 Uqfn 1X1X0.6Mm T/R Rohs Compliant: Yes |Microchip MCP1711T-30I/5X Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
MCP1711T-30I/5XCT-ND
|
DigiKey | IC REG LINEAR 3V 150MA 4UQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
985 In Stock |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MCP1711T-30I/5X
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 4-Pin UQFN T/R - Tape and Reel (Alt: MCP1711T-30I/5X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
MCP1711T-30I/5X
|
Avnet Americas | LDO Regulator Pos 3V 0.15A 4-Pin UQFN T/R - Bulk (Alt: MCP1711T-30I/5X) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
579-MCP1711T-30I/5X
|
Mouser Electronics | LDO Voltage Regulators Capless Ultra Low IQ LDO RoHS: Compliant | 1001 |
|
$0.3800 / $0.5300 | Buy Now |
DISTI #
V72:2272_13987158
|
Arrow Electronics | LDO Regulator Pos 3V 0.15A 4-Pin UQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2228 Container: Cut Strips | Americas - 2967 |
|
$0.4564 / $0.5166 | Buy Now |
DISTI #
MCP1711T-30I/5X
|
Microchip Technology Inc | 600 nA Low Quiescent Current LDO, Projected EOL: 2039-05-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.5300 | Buy Now |
|
Future Electronics | CAPLESS ULTRA LOW IQ LDO IN 1X1 DFN RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4500 / $0.6050 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 3V 0.15A 4-Pin UQFN EP T/R RoHS: Compliant | 0 |
|
$0.3290 / $0.3860 | Buy Now |
Part Details for MCP1711T-30I/5X
MCP1711T-30I/5X CAD Models
MCP1711T-30I/5X Part Data Attributes
|
MCP1711T-30I/5X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1711T-30I/5X
Microchip Technology Inc
FIXED POSITIVE LDO REGULATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, PLASTIC, UQFN-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.67 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | S-PDSO-N4 | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Line Regulation-Max | 0.01425% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.04,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1% | |
Width | 1 mm |
Alternate Parts for MCP1711T-30I/5X
This table gives cross-reference parts and alternative options found for MCP1711T-30I/5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1711T-30I/5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1811ATT-028/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811ATT-028/LB |
MCP1811A-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811A-028/OT |
MCP1811ATT-028/LT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811ATT-028/LT |
MCP1811B-028/LB | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811B-028/LB |
MCP1811AT-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811AT-028/OT |
MCP1811ATT-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811ATT-028/OT |
MCP1711-30I/5X | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1711-30I/5X |
MCP1811B-028/OT | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811B-028/OT |
MCP1711-30I/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1711-30I/OT |
MCP1811B-028/HCA | Fixed Positive LDO Regulator | Microchip Technology Inc | MCP1711T-30I/5X vs MCP1811B-028/HCA |